IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L - Integrated Circuits (ICs)

Digi-Key Part Number MC10H176L-ND
Price Break
75
Unit Price
6.8608
Extended Price
514.56
Manufacturer Part NumberMC10H176L
Product DescriptionIC FLIP FLOP HEX TYPE D 16-CDIP
Quantity Available Non-Stock
All prices are in GBP

IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H176L
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case16-CDIP
FunctionStandard
Number of Bits per Element6
Number of Elements1
Output Current High, Low50mA, 50mA
Output TypeNon-Inverted
Series10H
Supply Voltage4.9 V ~ 5.46 V
Trigger TypePositive Edge
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H176L
MC10H176L

Purchase IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L
Integrated Circuits (ICs)

IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L (MC10H176L-ND)

Related parts Integrated Circuits (ICs):
IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L
 Order IC FLIP FLOP HEX TYPE D 16-CDIP-MC10H176L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176L-ND.
IC FLIP FLOP HEX TYPE D 16-DIP - MC10H176P
 Order IC FLIP FLOP HEX TYPE D 16-DIP-MC10H176P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176P-ND.
IC FLIP FLOP HEX TYPE D 16-DIP - MC10H176PG
 Order IC FLIP FLOP HEX TYPE D 16-DIP-MC10H176PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176PG-ND.
IC FLIP FLOP HEX D RST 16-CDIP - MC10H186L
 Order IC FLIP FLOP HEX D RST 16-CDIP-MC10H186L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H186L-ND.
IC FLIP FLOP HEX TYPE D 16-SOIC - MC14174BDR2
 Order IC FLIP FLOP HEX TYPE D 16-SOIC-MC14174BDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14174BDR2-ND.
IC FLIP FLOP HEX TYPE D 16-SOIC - MC14174BDR2G
 Order IC FLIP FLOP HEX TYPE D 16-SOIC-MC14174BDR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14174BDR2G-ND.
IC FLIP FLOP MASTER J-K 16-CDIP - MC10H135L
 Order IC FLIP FLOP MASTER J-K 16-CDIP-MC10H135L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H135L-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FN
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FN-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNG-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNR2
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNR2-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNR2G
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNR2G-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176M
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176M-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MEL-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MELG
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MELG-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MG
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MG-ND.