IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG

Digi-Key Part Number MC10H176FNG-ND
Price Break
92
Unit Price
6.07989
Extended Price
559.35
Manufacturer Part NumberMC10H176FNG
Product DescriptionIC FLIP FLOP HEX TYPE D 20-PLCC
Quantity Available 0
All prices are in GBP

IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG Details
Technical/Catalog InformationMC10H176FNG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case20-PLCC
FunctionStandard
Number of Bits per Element6
Number of Elements1
Output Current High, Low50mA, 50mA
Output TypeNon-Inverted
Series10H
Supply Voltage4.9 V ~ 5.46 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H176FNG
MC10H176FNG

Purchase IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG

IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG (MC10H176FNG-ND)

Related parts :
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNG-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FN
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FN-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNR2
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNR2-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNR2G
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNR2G-ND.
IC FLIP FLOP D-TYPE OCT 20-SSOP - 74ABT273CMSA
 Order IC FLIP FLOP D-TYPE OCT 20-SSOP-74ABT273CMSA online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT273CMSA-ND.
IC FLIP FLOP D-TYPE OCT 20-SOIC - 74ABT273CSC
 Order IC FLIP FLOP D-TYPE OCT 20-SOIC-74ABT273CSC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT273CSC-ND.
IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L
 Order IC FLIP FLOP HEX TYPE D 16-CDIP-MC10H176L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176L-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176M
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176M-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MEL-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MELG
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MELG-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MG
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MG-ND.
IC FLIP FLOP HEX TYPE D 16-DIP - MC10H176P
 Order IC FLIP FLOP HEX TYPE D 16-DIP-MC10H176P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176P-ND.
IC FLIP FLOP HEX TYPE D 16-DIP - MC10H176PG
 Order IC FLIP FLOP HEX TYPE D 16-DIP-MC10H176PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176PG-ND.
IC FLIP FLOP HEX D RST 20-PLLC - MC10H186FN
 Order IC FLIP FLOP HEX D RST 20-PLLC-MC10H186FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H186FN-ND.
IC FLIP FLOP HEX D RST 20-PLLC - MC10H186FNG
 Order IC FLIP FLOP HEX D RST 20-PLLC-MC10H186FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H186FNG-ND.