IC LATCH QUINT TYPE D 16-DIP - MC10H175PG - Integrated Circuits (ICs)

Digi-Key Part Number MC10H175PG-ND
Price Break
75
Unit Price
5.738
Extended Price
430.35
Manufacturer Part NumberMC10H175PG
Product DescriptionIC LATCH QUINT TYPE D 16-DIP
Quantity Available Non-Stock
All prices are in GBP

IC LATCH QUINT TYPE D 16-DIP - MC10H175PG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H175PG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit5:5
Output TypeTri-State
Supply Voltage-
Output Current High, Low50mA, 50mA
Series10H
Mounting TypeThrough Hole
Package / Case16-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H175PG
MC10H175PG

Purchase IC LATCH QUINT TYPE D 16-DIP - MC10H175PG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LATCH QUINT TYPE D 16-DIP - MC10H175PG
Integrated Circuits (ICs)

IC LATCH QUINT TYPE D 16-DIP - MC10H175PG (MC10H175PG-ND)

Related parts Integrated Circuits (ICs):
IC LATCH QUINT TYPE D 16-DIP - MC10H175PG
 Order IC LATCH QUINT TYPE D 16-DIP-MC10H175PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175PG-ND.
IC LATCH QUINT TYPE D 16-DIP - MC10H175P
 Order IC LATCH QUINT TYPE D 16-DIP-MC10H175P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175P-ND.
IC LATCH QUINT TYPE D 16-CDIP - MC10H175L
 Order IC LATCH QUINT TYPE D 16-CDIP-MC10H175L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175L-ND.
IC LATCH QUAD S/R 16-DIP - DM74LS279N
 Order IC LATCH QUAD S/R 16-DIP-DM74LS279N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS279N-ND.
IC LATCH DUAL MECL 10H 16-DIP - MC10H130P
 Order IC LATCH DUAL MECL 10H 16-DIP-MC10H130P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H130P-ND.
IC LATCH DUAL MECL 10H 16-DIP - MC10H130PG
 Order IC LATCH DUAL MECL 10H 16-DIP-MC10H130PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H130PG-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FN
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FN-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNG-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNR2
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNR2-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNR2G
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNR2G-ND.
IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175M
 Order IC LATCH QUINT TYPE D 16SOEIAJ-MC10H175M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175M-ND.
IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG
 Order IC LATCH QUINT TYPE D 16SOEIAJ-MC10H175MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175MG-ND.
IC LATCH QUAD CLOCK D 16-DIP - HCF4042BEY
 Order IC LATCH QUAD CLOCK D 16-DIP-HCF4042BEY online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1357-5-ND.
IC LATCH/DECOD/LCD DRIVER 16-DIP - M74HC4543B1R
 Order IC LATCH/DECOD/LCD DRIVER 16-DIP-M74HC4543B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1866-5-ND.
IC LATCH/SHIFT REG 8BIT 16-DIP - M74HC597B1R
 Order IC LATCH/SHIFT REG 8BIT 16-DIP-M74HC597B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HC597B1R-ND.