IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG - Integrated Circuits (ICs)

Digi-Key Part Number MC10H175MG-ND
Price Break
100
Unit Price
3.9807
Extended Price
398.07
Manufacturer Part NumberMC10H175MG
Product DescriptionIC LATCH QUINT TYPE D 16SOEIAJ
Quantity Available 0
All prices are in GBP

IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H175MG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit5:5
Output TypeTri-State
Supply Voltage-
Output Current High, Low50mA, 50mA
Series10H
Mounting TypeSurface Mount
Package / Case16-SOEIAJ
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H175MG
MC10H175MG

Purchase IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG
Integrated Circuits (ICs)

IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG (MC10H175MG-ND)

Related parts Integrated Circuits (ICs):
IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG
 Order IC LATCH QUINT TYPE D 16SOEIAJ-MC10H175MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175MG-ND.
IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175M
 Order IC LATCH QUINT TYPE D 16SOEIAJ-MC10H175M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175M-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FN
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FN-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNG-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNR2
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNR2-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNR2G
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNR2G-ND.
IC LATCH QUINT TYPE D 16-CDIP - MC10H175L
 Order IC LATCH QUINT TYPE D 16-CDIP-MC10H175L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175L-ND.
IC LATCH QUINT TYPE D 16-DIP - MC10H175P
 Order IC LATCH QUINT TYPE D 16-DIP-MC10H175P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175P-ND.
IC LATCH QUINT TYPE D 16-DIP - MC10H175PG
 Order IC LATCH QUINT TYPE D 16-DIP-MC10H175PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175PG-ND.
IC LATCH D-TYPE 6-XSON - 74AUP1G373GM-G
 Order IC LATCH D-TYPE 6-XSON-74AUP1G373GM-G online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G373GM-G-ND.
IC LATCH D-TYPE 6-XSON - 74AUP1G373GM-H
 Order IC LATCH D-TYPE 6-XSON-74AUP1G373GM-H online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G373GM-H-ND.
IC LATCH D-TYPE SC-88 - 74AUP1G373GW-G
 Order IC LATCH D-TYPE SC-88-74AUP1G373GW-G online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G373GW-G-ND.
IC LATCH/DCODE 8BIT ADD 16SOEIAJ - MC74VHC259M
 Order IC LATCH/DCODE 8BIT ADD 16SOEIAJ-MC74VHC259M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC259M-ND.
IC LATCH/DCODE 8BIT ADD 16SOEIAJ - MC74VHC259MEL
 Order IC LATCH/DCODE 8BIT ADD 16SOEIAJ-MC74VHC259MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC259MEL-ND.
IC LATCH/DCODE 8BIT ADD 16SOEIAJ - MC74VHC259MELG
 Order IC LATCH/DCODE 8BIT ADD 16SOEIAJ-MC74VHC259MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC259MELG-ND.