IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG - Integrated Circuits (ICs)

Digi-Key Part Number MC10H175FNG-ND
Price Break
92
Unit Price
6.04293
Extended Price
555.95
Manufacturer Part NumberMC10H175FNG
Product DescriptionIC LATCH QUINT TYPE D 20-PLLC
Quantity Available Non-Stock
All prices are in GBP

IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H175FNG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit5:5
Output TypeTri-State
Supply Voltage-
Output Current High, Low50mA, 50mA
Series10H
Mounting TypeSurface Mount
Package / Case20-PLCC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H175FNG
MC10H175FNG

Purchase IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG
Integrated Circuits (ICs)

IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG (MC10H175FNG-ND)

Related parts Integrated Circuits (ICs):
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNG
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNG-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FN
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FN-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNR2
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNR2-ND.
IC LATCH QUINT TYPE D 20-PLLC - MC10H175FNR2G
 Order IC LATCH QUINT TYPE D 20-PLLC-MC10H175FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175FNR2G-ND.
IC LATCH DUAL MECL 10H 20-PLLC - MC10H130FN
 Order IC LATCH DUAL MECL 10H 20-PLLC-MC10H130FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H130FN-ND.
IC LATCH DUAL MECL 10H 20-PLLC - MC10H130FNG
 Order IC LATCH DUAL MECL 10H 20-PLLC-MC10H130FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H130FNG-ND.
IC LATCH DUAL MECL 10H 20-PLLC - MC10H130FNR2
 Order IC LATCH DUAL MECL 10H 20-PLLC-MC10H130FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H130FNR2-ND.
IC LATCH DUAL MECL 10H 20-PLLC - MC10H130FNR2G
 Order IC LATCH DUAL MECL 10H 20-PLLC-MC10H130FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H130FNR2G-ND.
IC LATCH QUINT TYPE D 16-CDIP - MC10H175L
 Order IC LATCH QUINT TYPE D 16-CDIP-MC10H175L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175L-ND.
IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175M
 Order IC LATCH QUINT TYPE D 16SOEIAJ-MC10H175M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175M-ND.
IC LATCH QUINT TYPE D 16SOEIAJ - MC10H175MG
 Order IC LATCH QUINT TYPE D 16SOEIAJ-MC10H175MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175MG-ND.
IC LATCH QUINT TYPE D 16-DIP - MC10H175P
 Order IC LATCH QUINT TYPE D 16-DIP-MC10H175P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175P-ND.
IC LATCH QUINT TYPE D 16-DIP - MC10H175PG
 Order IC LATCH QUINT TYPE D 16-DIP-MC10H175PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H175PG-ND.
IC LATCH OCTAL 3 STATE 20-DIP - MM74HC373N
 Order IC LATCH OCTAL 3 STATE 20-DIP-MM74HC373N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC373N-ND.
IC LATCH OCTAL D 3STATE 20-DIP - MM74C373N
 Order IC LATCH OCTAL D 3STATE 20-DIP-MM74C373N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C373N-ND.