IC MUX DUAL 4:1 ECL 16-DIP - MC10H174PG - Integrated Circuits (ICs)

Digi-Key Part Number MC10H174PG-ND
Price Break
125
Unit Price
2.7828
Extended Price
347.85
Manufacturer Part NumberMC10H174PG
Product DescriptionIC MUX DUAL 4:1 ECL 16-DIP
Quantity Available Non-Stock
All prices are in GBP

IC MUX DUAL 4:1 ECL 16-DIP - MC10H174PG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H174PG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit2 x 4:1
Independent Circuits1
Mounting TypeThrough Hole
Output Current High, Low50mA, 50mA
Package / Case16-DIP
PackagingTube
Series10H
Supply Voltage4.9 V ~ 5.46 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H174PG
MC10H174PG

Purchase IC MUX DUAL 4:1 ECL 16-DIP - MC10H174PG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX DUAL 4:1 ECL 16-DIP - MC10H174PG
Integrated Circuits (ICs)

IC MUX DUAL 4:1 ECL 16-DIP - MC10H174PG (MC10H174PG-ND)

Related parts Integrated Circuits (ICs):
IC MUX DUAL 4:1 ECL 16-DIP - MC10H174PG
 Order IC MUX DUAL 4:1 ECL 16-DIP-MC10H174PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174PG-ND.
IC MUX DUAL 4:1 ECL 16-DIP - MC10H174P
 Order IC MUX DUAL 4:1 ECL 16-DIP-MC10H174P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174P-ND.
IC MUX DUAL 4:1 ECL 16-CDIP - MC10H174L
 Order IC MUX DUAL 4:1 ECL 16-CDIP-MC10H174L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174L-ND.
IC MUX DUAL 4:1 ECL 20-PLCC - MC10H174FN
 Order IC MUX DUAL 4:1 ECL 20-PLCC-MC10H174FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174FN-ND.
IC MUX DUAL 4:1 ECL 20-PLCC - MC10H174FNG
 Order IC MUX DUAL 4:1 ECL 20-PLCC-MC10H174FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174FNG-ND.
IC MUX DUAL 4:1 ECL 20-PLCC - MC10H174FNR2
 Order IC MUX DUAL 4:1 ECL 20-PLCC-MC10H174FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174FNR2-ND.
IC MUX DUAL 4:1 ECL 20-PLCC - MC10H174FNR2G
 Order IC MUX DUAL 4:1 ECL 20-PLCC-MC10H174FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174FNR2G-ND.
IC MUX DUAL 4:1 ECL 16SOEIAJ - MC10H174M
 Order IC MUX DUAL 4:1 ECL 16SOEIAJ-MC10H174M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174M-ND.
IC MUX DUAL 4:1 ECL 16SOEIAJ - MC10H174MEL
 Order IC MUX DUAL 4:1 ECL 16SOEIAJ-MC10H174MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174MEL-ND.
IC MUX DUAL 4:1 ECL 16SOEIAJ - MC10H174MELG
 Order IC MUX DUAL 4:1 ECL 16SOEIAJ-MC10H174MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174MELG-ND.
IC MUX DUAL 4:1 ECL 16SOEIAJ - MC10H174MG
 Order IC MUX DUAL 4:1 ECL 16SOEIAJ-MC10H174MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174MG-ND.
IC MUX DUAL 4:1 LV 16-TQFN - MAX4692ETE+
 Order IC MUX DUAL 4:1 LV 16-TQFN-MAX4692ETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692ETE+-ND.
IC MUX DUAL 4:1 LV 16-TQFN - MAX4692ETE+T
 Order IC MUX DUAL 4:1 LV 16-TQFN-MAX4692ETE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692ETE+T-ND.
IC MUX DUAL 4:1 LV 16-UCSP - MAX4692EBE+T
 Order IC MUX DUAL 4:1 LV 16-UCSP-MAX4692EBE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692EBE+T-ND.
IC MUX DUAL 4:1 USB 2.0 16-TQFN - MAX4899AEETE+
 Order IC MUX DUAL 4:1 USB 2.0 16-TQFN-MAX4899AEETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4899AEETE+-ND.