IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FN - Integrated Circuits (ICs)

Digi-Key Part Number MC10H172FN-ND
Price Break
92
Unit Price
6.13109
Extended Price
564.06
Manufacturer Part NumberMC10H172FN
Product DescriptionIC DECODER DUAL BIN 1-4 20-PLCC
Quantity Available 0
All prices are in GBP

IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FN - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H172FN
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit2 x 1:4
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case20-PLCC
PackagingTube
Series10H
Supply Voltage4.9 V ~ 5.46 V
TypeDecoder/Demultiplexer
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H172FN
MC10H172FN

Purchase IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FN
Integrated Circuits (ICs)

IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FN (MC10H172FN-ND)

Related parts Integrated Circuits (ICs):
IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FN
 Order IC DECODER DUAL BIN 1-4 20-PLCC-MC10H172FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H172FN-ND.
IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FNG
 Order IC DECODER DUAL BIN 1-4 20-PLCC-MC10H172FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H172FNG-ND.
IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FNR2
 Order IC DECODER DUAL BIN 1-4 20-PLCC-MC10H172FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H172FNR2-ND.
IC DECODER DUAL BIN 1-4 20-PLCC - MC10H172FNR2G
 Order IC DECODER DUAL BIN 1-4 20-PLCC-MC10H172FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H172FNR2G-ND.
IC DECODER DUAL BIN 1-4 20-PLLC - MC10H171FN
 Order IC DECODER DUAL BIN 1-4 20-PLLC-MC10H171FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H171FN-ND.
IC DECODER DUAL BIN 1-4 20-PLLC - MC10H171FNG
 Order IC DECODER DUAL BIN 1-4 20-PLLC-MC10H171FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H171FNG-ND.
IC DECODER/MUX BIN 1-8 20-PLCC - MC10H162FN
 Order IC DECODER/MUX BIN 1-8 20-PLCC-MC10H162FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162FN-ND.
IC DECODER/MUX BIN 1-8 20-PLCC - MC10H162FNG
 Order IC DECODER/MUX BIN 1-8 20-PLCC-MC10H162FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162FNG-ND.
IC DECODER/MUX BIN 1-8 20-PLCC - MC10H162FNR2
 Order IC DECODER/MUX BIN 1-8 20-PLCC-MC10H162FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162FNR2-ND.
IC DECODER/MUX BIN 1-8 20-PLCC - MC10H162FNR2G
 Order IC DECODER/MUX BIN 1-8 20-PLCC-MC10H162FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162FNR2G-ND.
IC DECODER DUAL BIN 1-4 16-DIP - MC10H171P
 Order IC DECODER DUAL BIN 1-4 16-DIP-MC10H171P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H171P-ND.
IC DECODER DUAL BIN 1-4 16-DIP - MC10H171PG
 Order IC DECODER DUAL BIN 1-4 16-DIP-MC10H171PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H171PG-ND.
IC DECODER DUAL BIN 1-4 16-CDIP - MC10H172L
 Order IC DECODER DUAL BIN 1-4 16-CDIP-MC10H172L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H172L-ND.
IC DECODER DUAL BIN 1-4 16-DIP - MC10H172P
 Order IC DECODER DUAL BIN 1-4 16-DIP-MC10H172P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H172P-ND.
IC DECODER DUAL BIN 1-4 16-DIP - MC10H172PG
 Order IC DECODER DUAL BIN 1-4 16-DIP-MC10H172PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H172PG-ND.