IC ENCODER 8INP PRIORITY 16-DIP - MC10H165P - Integrated Circuits (ICs)

Digi-Key Part Number MC10H165P-ND
Price Break
50
Unit Price
10.7738
Extended Price
538.69
Manufacturer Part NumberMC10H165P
Product DescriptionIC ENCODER 8INP PRIORITY 16-DIP
Quantity Available 0
All prices are in GBP

IC ENCODER 8INP PRIORITY 16-DIP - MC10H165P - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H165P
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 8:4
Independent Circuits1
Mounting TypeThrough Hole
Output Current High, Low50mA, 50mA
Package / Case16-DIP
PackagingTube
Series10H
Supply Voltage4.9 V ~ 5.46 V
TypePriority Encoder
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H165P
MC10H165P

Purchase IC ENCODER 8INP PRIORITY 16-DIP - MC10H165P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ENCODER 8INP PRIORITY 16-DIP - MC10H165P
Integrated Circuits (ICs)

IC ENCODER 8INP PRIORITY 16-DIP - MC10H165P (MC10H165P-ND)

Related parts Integrated Circuits (ICs):
IC ENCODER 8INP PRIORITY 16-DIP - MC10H165P
 Order IC ENCODER 8INP PRIORITY 16-DIP-MC10H165P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H165P-ND.
IC ENCODER 8INP PRIORITY 16-DIP - MC10H165PG
 Order IC ENCODER 8INP PRIORITY 16-DIP-MC10H165PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H165PG-ND.
IC ENCODER 8BIT PRIORITY 16-DIP - HCF4532BEY
 Order IC ENCODER 8BIT PRIORITY 16-DIP-HCF4532BEY online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4532BEY-ND.
IC ENCODER 8INP PRIORITY 16-CDIP - MC10H165L
 Order IC ENCODER 8INP PRIORITY 16-CDIP-MC10H165L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H165L-ND.
IC ENCODER 8BIT PRIORITY 16-SOP - HCF4532M013TR
 Order IC ENCODER 8BIT PRIORITY 16-SOP-HCF4532M013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4532M013TR-ND.
IC ENCODER 9LINE SIMPLEX 16-DIP - MC145026P
 Order IC ENCODER 9LINE SIMPLEX 16-DIP-MC145026P online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145026P-ND.
IC ENCODER PAL/NTSC 24-DIP - TDA8501N
 Order IC ENCODER PAL/NTSC 24-DIP-TDA8501N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8501N-ND.
IC ENCODER 8INP PRIORITY 20-PLLC - MC10H165FN
 Order IC ENCODER 8INP PRIORITY 20-PLLC-MC10H165FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H165FN-ND.
IC ENCODER 8INP PRIORITY 20-PLLC - MC10H165FNG
 Order IC ENCODER 8INP PRIORITY 20-PLLC-MC10H165FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H165FNG-ND.
IC ENCODER 8INP PRIORITY 20-PLLC - MC10H165FNR2
 Order IC ENCODER 8INP PRIORITY 20-PLLC-MC10H165FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H165FNR2-ND.
IC ENCODER 8INP PRIORITY 20-PLLC - MC10H165FNR2G
 Order IC ENCODER 8INP PRIORITY 20-PLLC-MC10H165FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H165FNR2G-ND.
IC ENCODER/DECODER IRDA 8-DIP - MCP2122-E/P
 Order IC ENCODER/DECODER IRDA 8-DIP-MCP2122-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2122-E/P-ND.
IC PRIORITY ENCODER 8-3L 16-DIP - SN74HC148NE4
 Order IC PRIORITY ENCODER 8-3L 16-DIP-SN74HC148NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC148NE4-ND.
IC PRIORITY ENCODER 8-3L 16-DIP - SN74LS148NE4
 Order IC PRIORITY ENCODER 8-3L 16-DIP-SN74LS148NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS148NE4-ND.
IC COUNTER BINARY 12ST 16-DIP - MM74HC4040N
 Order IC COUNTER BINARY 12ST 16-DIP-MM74HC4040N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4040N-ND.