IC MUX 8-LINE MECL 10H 16-DIP - MC10H164PG - Integrated Circuits (ICs)

Digi-Key Part Number MC10H164PG-ND
Price Break
125
Unit Price
2.31904
Extended Price
289.88
Manufacturer Part NumberMC10H164PG
Product DescriptionIC MUX 8-LINE MECL 10H 16-DIP
Quantity Available 0
All prices are in GBP

IC MUX 8-LINE MECL 10H 16-DIP - MC10H164PG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H164PG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 3:8
Independent Circuits1
Mounting TypeThrough Hole
Output Current High, Low50mA, 50mA
Package / Case16-DIP
PackagingTube
Series10H
Supply Voltage4.9 V ~ 5.46 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H164PG
MC10H164PG

Purchase IC MUX 8-LINE MECL 10H 16-DIP - MC10H164PG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX 8-LINE MECL 10H 16-DIP - MC10H164PG
Integrated Circuits (ICs)

IC MUX 8-LINE MECL 10H 16-DIP - MC10H164PG (MC10H164PG-ND)

Related parts Integrated Circuits (ICs):
IC MUX 8-LINE MECL 10H 16-DIP - MC10H164PG
 Order IC MUX 8-LINE MECL 10H 16-DIP-MC10H164PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164PG-ND.
IC MUX 8-LINE MECL 10H 16-DIP - MC10H164P
 Order IC MUX 8-LINE MECL 10H 16-DIP-MC10H164P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164P-ND.
IC MUX 8-LINE MECL 10H 16-CDIP - MC10H164L
 Order IC MUX 8-LINE MECL 10H 16-CDIP-MC10H164L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164L-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FN
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FN-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FNG
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FNG-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FNR2
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FNR2-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FNR2G
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FNR2G-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164M
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164M-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164MEL
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164MEL-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164MELG
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164MELG-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164MG
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164MG-ND.
IC 3-8 LINE DECODER/DEMUX 16-DIP - 74LV138N
 Order IC 3-8 LINE DECODER/DEMUX 16-DIP-74LV138N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2926-5-ND.
IC 3-8 LINE DECODER/DEMUX 16-DIP - CD74HCT137E
 Order IC 3-8 LINE DECODER/DEMUX 16-DIP-CD74HCT137E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT137E-ND.
IC 3-8 LINE DECODER/DEMUX 16-DIP - CD74HCT138E
 Order IC 3-8 LINE DECODER/DEMUX 16-DIP-CD74HCT138E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2091-5-ND.
IC MUX 8-CH DIFF ANALOG 16-DIP - MPC508AP
 Order IC MUX 8-CH DIFF ANALOG 16-DIP-MPC508AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPC508AP-ND.