IC MUX 8-LINE MECL 10H 16-CDIP - MC10H164L - Integrated Circuits (ICs)

Digi-Key Part Number MC10H164L-ND
Price Break
100
Unit Price
3.0779
Extended Price
307.79
Manufacturer Part NumberMC10H164L
Product DescriptionIC MUX 8-LINE MECL 10H 16-CDIP
Quantity Available 0
All prices are in GBP

IC MUX 8-LINE MECL 10H 16-CDIP - MC10H164L - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H164L
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 3:8
Independent Circuits1
Mounting TypeThrough Hole
Output Current High, Low50mA, 50mA
Package / Case16-CDIP
PackagingTube
Series10H
Supply Voltage4.9 V ~ 5.46 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H164L
MC10H164L

Purchase IC MUX 8-LINE MECL 10H 16-CDIP - MC10H164L - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX 8-LINE MECL 10H 16-CDIP - MC10H164L
Integrated Circuits (ICs)

IC MUX 8-LINE MECL 10H 16-CDIP - MC10H164L (MC10H164L-ND)

Related parts Integrated Circuits (ICs):
IC MUX 8-LINE MECL 10H 16-CDIP - MC10H164L
 Order IC MUX 8-LINE MECL 10H 16-CDIP-MC10H164L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164L-ND.
IC MUX 8-LINE MECL 10H 16-DIP - MC10H164P
 Order IC MUX 8-LINE MECL 10H 16-DIP-MC10H164P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164P-ND.
IC MUX 8-LINE MECL 10H 16-DIP - MC10H164PG
 Order IC MUX 8-LINE MECL 10H 16-DIP-MC10H164PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164PG-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FN
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FN-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FNG
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FNG-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FNR2
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FNR2-ND.
IC MUX 8-LINE MECL 10H 20-PLLC - MC10H164FNR2G
 Order IC MUX 8-LINE MECL 10H 20-PLLC-MC10H164FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164FNR2G-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164M
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164M-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164MEL
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164MEL-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164MELG
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164MELG-ND.
IC MUX 8-LINE MECL 10H 16SOEIAJ - MC10H164MG
 Order IC MUX 8-LINE MECL 10H 16SOEIAJ-MC10H164MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H164MG-ND.
IC LATCH DUAL MECL 10H 16-CDIP - MC10H130L
 Order IC LATCH DUAL MECL 10H 16-CDIP-MC10H130L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H130L-ND.
IC 3-8 LINE DECOD/DEMUX 16-SSOP - 74HC237DB
 Order IC 3-8 LINE DECOD/DEMUX 16-SSOP-74HC237DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2645-5-ND.
IC 3-8 LINE DECOD/DEMUX 16-SSOP - 74HC238DB
 Order IC 3-8 LINE DECOD/DEMUX 16-SSOP-74HC238DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2646-5-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - 74HCT238PW
 Order IC 3-8 LINE DECOD/DEMUX 16-TSSOP-74HCT238PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2806-5-ND.