IC DECODER/MUX BIN 1-8 16-DIP - MC10H162P - Integrated Circuits (ICs)

Digi-Key Part Number MC10H162P-ND
Price Break
125
Unit Price
2.31904
Extended Price
289.88
Manufacturer Part NumberMC10H162P
Product DescriptionIC DECODER/MUX BIN 1-8 16-DIP
Quantity Available 0
All prices are in GBP

IC DECODER/MUX BIN 1-8 16-DIP - MC10H162P - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H162P
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 3:8
Independent Circuits1
Mounting TypeThrough Hole
Output Current High, Low50mA, 50mA
Package / Case16-DIP
PackagingTube
Series10H
Supply Voltage4.9 V ~ 5.46 V
TypeDecoder/Demultiplexer
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H162P
MC10H162P

Purchase IC DECODER/MUX BIN 1-8 16-DIP - MC10H162P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DECODER/MUX BIN 1-8 16-DIP - MC10H162P
Integrated Circuits (ICs)

IC DECODER/MUX BIN 1-8 16-DIP - MC10H162P (MC10H162P-ND)

Related parts Integrated Circuits (ICs):
IC DECODER/MUX BIN 1-8 16-DIP - MC10H162P
 Order IC DECODER/MUX BIN 1-8 16-DIP-MC10H162P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162P-ND.
IC DECODER/MUX BIN 1-8 16-DIP - MC10H162PG
 Order IC DECODER/MUX BIN 1-8 16-DIP-MC10H162PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162PG-ND.
IC DECODER/DEMUX BIN 1-8 16-DIP - MC10H161P
 Order IC DECODER/DEMUX BIN 1-8 16-DIP-MC10H161P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161P-ND.
IC DECODER/DEMUX BIN 1-8 16-DIP - MC10H161PG
 Order IC DECODER/DEMUX BIN 1-8 16-DIP-MC10H161PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161PG-ND.
IC DECODER/MUX BIN 1-8 16-CDIP - MC10H162L
 Order IC DECODER/MUX BIN 1-8 16-CDIP-MC10H162L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162L-ND.
IC DECODER/MUX BIN 1-8 20-PLLC - MC10H161FN
 Order IC DECODER/MUX BIN 1-8 20-PLLC-MC10H161FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161FN-ND.
IC DECODER/MUX BIN 1-8 20-PLLC - MC10H161FNG
 Order IC DECODER/MUX BIN 1-8 20-PLLC-MC10H161FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161FNG-ND.
IC DECODER/MUX BIN 1-8 20-PLLC - MC10H161FNR2
 Order IC DECODER/MUX BIN 1-8 20-PLLC-MC10H161FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161FNR2-ND.
IC DECODER/MUX BIN 1-8 20-PLLC - MC10H161FNR2G
 Order IC DECODER/MUX BIN 1-8 20-PLLC-MC10H161FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161FNR2G-ND.
IC DECODER/DEMUX BIN 1-8 16-CDIP - MC10H161L
 Order IC DECODER/DEMUX BIN 1-8 16-CDIP-MC10H161L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161L-ND.
IC DECODER/MUX BIN 1-8 16SOEIAJ - MC10H161M
 Order IC DECODER/MUX BIN 1-8 16SOEIAJ-MC10H161M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161M-ND.
IC DECODER/MUX BIN 1-8 16SOEIAJ - MC10H161MEL
 Order IC DECODER/MUX BIN 1-8 16SOEIAJ-MC10H161MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161MEL-ND.
IC DECODER/MUX BIN 1-8 16SOEIAJ - MC10H161MELG
 Order IC DECODER/MUX BIN 1-8 16SOEIAJ-MC10H161MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161MELG-ND.
IC DECODER/MUX BIN 1-8 16SOEIAJ - MC10H161MG
 Order IC DECODER/MUX BIN 1-8 16SOEIAJ-MC10H161MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H161MG-ND.
IC DECODER/MUX BIN 1-8 20-PLCC - MC10H162FN
 Order IC DECODER/MUX BIN 1-8 20-PLCC-MC10H162FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H162FN-ND.