IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158M

Digi-Key Part Number MC10H158M-ND
Price Break
150
Unit Price
3.02387
Extended Price
453.58
Manufacturer Part NumberMC10H158M
Product DescriptionIC MUX QUAD 2INP NONINV 16SOEIAJ
Quantity Available Non-Stock
All prices are in GBP

IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158M Details
Technical/Catalog InformationMC10H158M
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit4 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case16-SOEIAJ
PackagingTube
Series10H
Supply Voltage4.9 V ~ 5.46 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceDual Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H158M
MC10H158M

Purchase IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158M
IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158M

IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158M (MC10H158M-ND)

Related parts :
IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158M
 Order IC MUX QUAD 2INP NONINV 16SOEIAJ-MC10H158M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158M-ND.
IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158MEL
 Order IC MUX QUAD 2INP NONINV 16SOEIAJ-MC10H158MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158MEL-ND.
IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158MELG
 Order IC MUX QUAD 2INP NONINV 16SOEIAJ-MC10H158MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158MELG-ND.
IC MUX QUAD 2INP NONINV 16SOEIAJ - MC10H158MG
 Order IC MUX QUAD 2INP NONINV 16SOEIAJ-MC10H158MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158MG-ND.
IC MUX QUAD 2INP NONINV 20-PLCC - MC10H158FN
 Order IC MUX QUAD 2INP NONINV 20-PLCC-MC10H158FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158FN-ND.
IC MUX QUAD 2INP NONINV 20-PLCC - MC10H158FNG
 Order IC MUX QUAD 2INP NONINV 20-PLCC-MC10H158FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158FNG-ND.
IC MUX QUAD 2INP NONINV 20-PLLC - MC10H158FNR2
 Order IC MUX QUAD 2INP NONINV 20-PLLC-MC10H158FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158FNR2-ND.
IC MUX QUAD 2INP NONINV 20-PLCC - MC10H158FNR2G
 Order IC MUX QUAD 2INP NONINV 20-PLCC-MC10H158FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158FNR2G-ND.
IC MUX QUAD 2INP NONINV 16-CDIP - MC10H158L
 Order IC MUX QUAD 2INP NONINV 16-CDIP-MC10H158L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158L-ND.
IC MUX QUAD 2INP NONINV 16-DIP - MC10H158P
 Order IC MUX QUAD 2INP NONINV 16-DIP-MC10H158P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158P-ND.
IC MUX QUAD 2INP NONINV 16-DIP - MC10H158PG
 Order IC MUX QUAD 2INP NONINV 16-DIP-MC10H158PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H158PG-ND.
IC MUX QUAD 2INP INV 16SOEIAJ - MC10H159M
 Order IC MUX QUAD 2INP INV 16SOEIAJ-MC10H159M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H159M-ND.
IC MUX QUAD 2INP INV 16SOEIAJ - MC10H159MEL
 Order IC MUX QUAD 2INP INV 16SOEIAJ-MC10H159MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H159MEL-ND.
IC MUX QUAD 2INP INV 16SOEIAJ - MC10H159MELG
 Order IC MUX QUAD 2INP INV 16SOEIAJ-MC10H159MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H159MELG-ND.
IC MUX QUAD 2INP INV 16SOEIAJ - MC10H159MG
 Order IC MUX QUAD 2INP INV 16SOEIAJ-MC10H159MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H159MG-ND.