IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MEL - Integrated Circuits (ICs)

Digi-Key Part Number MC10H104MEL-ND
Price Break
2000
Unit Price
1.54493
Extended Price
3089.86
Manufacturer Part NumberMC10H104MEL
Product DescriptionIC GATE AND QUAD 2INPUT 16SOEIAJ
Quantity Available Non-Stock
All prices are in GBP

IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MEL - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H104MEL
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series10H
Package / Case16-SOEIAJ
Logic TypeAND Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low50mA, 50mA
Supply Voltage0V ~ 5.2V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H104MEL
MC10H104MEL

Purchase IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MEL - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MEL
Integrated Circuits (ICs)

IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MEL (MC10H104MEL-ND)

Related parts Integrated Circuits (ICs):
IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MEL
 Order IC GATE AND QUAD 2INPUT 16SOEIAJ-MC10H104MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104MEL-ND.
IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104M
 Order IC GATE AND QUAD 2INPUT 16SOEIAJ-MC10H104M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104M-ND.
IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MELG
 Order IC GATE AND QUAD 2INPUT 16SOEIAJ-MC10H104MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104MELG-ND.
IC GATE AND QUAD 2INPUT 16SOEIAJ - MC10H104MG
 Order IC GATE AND QUAD 2INPUT 16SOEIAJ-MC10H104MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104MG-ND.
IC GATE AND QUAD 2INPUT 14-DIP - DM7408N
 Order IC GATE AND QUAD 2INPUT 14-DIP-DM7408N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7408N-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - DM74LS00N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-DM74LS00N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS00N-ND.
IC GATE NOR QUAD 2INPUT 14-DIP - DM74LS02N
 Order IC GATE NOR QUAD 2INPUT 14-DIP-DM74LS02N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS02N-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - DM74LS132N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-DM74LS132N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS132N-ND.
IC GATE AND QUAD 2INPUT 14-DIP - MM74HC08N
 Order IC GATE AND QUAD 2INPUT 14-DIP-MM74HC08N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC08N-ND.
IC GATE NOR QUAD 2INPUT 14-DIP - MM74HC02N
 Order IC GATE NOR QUAD 2INPUT 14-DIP-MM74HC02N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC02N-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - MM74HC00N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-MM74HC00N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC00N-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - DM74S00N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-DM74S00N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S00N-ND.
IC GATE AND QUAD 2INPUT 14-DIP - DM74S08N
 Order IC GATE AND QUAD 2INPUT 14-DIP-DM74S08N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S08N-ND.
IC GATE NOR QUAD 2INPUT 14-DIP - 74F02PC
 Order IC GATE NOR QUAD 2INPUT 14-DIP-74F02PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F02PC-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - MM74HC132N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-MM74HC132N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC132N-ND.