IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNG - Integrated Circuits (ICs)

Digi-Key Part Number MC10H104FNG-ND
Price Break
184
Unit Price
2.23609
Extended Price
411.44
Manufacturer Part NumberMC10H104FNG
Product DescriptionIC GATE AND QUAD 2INPUT 20-PLLC
Quantity Available Non-Stock
All prices are in GBP

IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H104FNG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series10H
Package / Case20-PLCC
Logic TypeAND Gate
PackagingTube
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low50mA, 50mA
Supply Voltage0V ~ 5.2V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H104FNG
MC10H104FNG

Purchase IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNG
Integrated Circuits (ICs)

IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNG (MC10H104FNG-ND)

Related parts Integrated Circuits (ICs):
IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNG
 Order IC GATE AND QUAD 2INPUT 20-PLLC-MC10H104FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104FNG-ND.
IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FN
 Order IC GATE AND QUAD 2INPUT 20-PLLC-MC10H104FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104FN-ND.
IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNR2
 Order IC GATE AND QUAD 2INPUT 20-PLLC-MC10H104FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104FNR2-ND.
IC GATE AND QUAD 2INPUT 20-PLLC - MC10H104FNR2G
 Order IC GATE AND QUAD 2INPUT 20-PLLC-MC10H104FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H104FNR2G-ND.
IC GATE NOR QUAD ECL 20-PLLC - MC10H102FN
 Order IC GATE NOR QUAD ECL 20-PLLC-MC10H102FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102FN-ND.
IC GATE NOR QUAD ECL 20-PLLC - MC10H102FNG
 Order IC GATE NOR QUAD ECL 20-PLLC-MC10H102FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102FNG-ND.
IC GATE NOR QUAD ECL 20-PLLC - MC10H102FNR2
 Order IC GATE NOR QUAD ECL 20-PLLC-MC10H102FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102FNR2-ND.
IC GATE NOR QUAD ECL 20-PLLC - MC10H102FNR2G
 Order IC GATE NOR QUAD ECL 20-PLLC-MC10H102FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102FNR2G-ND.
IC GATE XOR QUAD ECL 20-PLLC - MC10H113FN
 Order IC GATE XOR QUAD ECL 20-PLLC-MC10H113FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H113FN-ND.
IC GATE XOR QUAD ECL 20-PLLC - MC10H113FNG
 Order IC GATE XOR QUAD ECL 20-PLLC-MC10H113FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H113FNG-ND.
IC GATE XOR QUAD ECL 20-PLLC - MC10H113FNR2
 Order IC GATE XOR QUAD ECL 20-PLLC-MC10H113FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H113FNR2-ND.
IC GATE XOR QUAD ECL 20-PLLC - MC10H113FNR2G
 Order IC GATE XOR QUAD ECL 20-PLLC-MC10H113FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H113FNR2G-ND.
IC GATE AND QUAD 2INPUT 14-DIP - DM7408N
 Order IC GATE AND QUAD 2INPUT 14-DIP-DM7408N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7408N-ND.
IC GATE NAND QUAD 2INPUT 14-DIP - DM74LS00N
 Order IC GATE NAND QUAD 2INPUT 14-DIP-DM74LS00N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS00N-ND.
IC GATE NOR QUAD 2INPUT 14-DIP - DM74LS02N
 Order IC GATE NOR QUAD 2INPUT 14-DIP-DM74LS02N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS02N-ND.