IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2G - Integrated Circuits (ICs)

Digi-Key Part Number MC10H103FNR2G-ND
Price Break
500
Unit Price
1.62624
Extended Price
813.12
Manufacturer Part NumberMC10H103FNR2G
Product DescriptionIC GATE OR QUAD 2INP ECL 20-PLLC
Quantity Available Non-Stock
All prices are in GBP

IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2G - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10H103FNR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series10H
Package / Case20-PLCC
Logic TypeOR Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low50mA, 50mA
Supply Voltage0V ~ 5.2V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10H103FNR2G
MC10H103FNR2G

Purchase IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2G
Integrated Circuits (ICs)

IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2G (MC10H103FNR2G-ND)

Related parts Integrated Circuits (ICs):
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2G
 Order IC GATE OR QUAD 2INP ECL 20-PLLC-MC10H103FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FNR2G-ND.
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FN
 Order IC GATE OR QUAD 2INP ECL 20-PLLC-MC10H103FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FN-ND.
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNG
 Order IC GATE OR QUAD 2INP ECL 20-PLLC-MC10H103FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FNG-ND.
IC GATE OR QUAD 2INP ECL 20-PLLC - MC10H103FNR2
 Order IC GATE OR QUAD 2INP ECL 20-PLLC-MC10H103FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103FNR2-ND.
IC GATE NOR QUAD 2INP ECL 16-DIP - MC10H102P
 Order IC GATE NOR QUAD 2INP ECL 16-DIP-MC10H102P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102P-ND.
IC GATE NOR QUAD 2INP ECL 16-DIP - MC10H102PG
 Order IC GATE NOR QUAD 2INP ECL 16-DIP-MC10H102PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H102PG-ND.
IC GATE OR QUAD 2INP ECL 16-CDIP - MC10H103L
 Order IC GATE OR QUAD 2INP ECL 16-CDIP-MC10H103L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103L-ND.
IC GATE OR QUAD 2INP ECL 16-DIP - MC10H103P
 Order IC GATE OR QUAD 2INP ECL 16-DIP-MC10H103P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103P-ND.
IC GATE OR QUAD 2INP ECL 16-DIP - MC10H103PG
 Order IC GATE OR QUAD 2INP ECL 16-DIP-MC10H103PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H103PG-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FN
 Order IC GATE OR/AND DUAL ECL 20-PLLC-MC10H117FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FN-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FNG
 Order IC GATE OR/AND DUAL ECL 20-PLLC-MC10H117FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FNG-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FNR2
 Order IC GATE OR/AND DUAL ECL 20-PLLC-MC10H117FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FNR2-ND.
IC GATE OR/AND DUAL ECL 20-PLLC - MC10H117FNR2G
 Order IC GATE OR/AND DUAL ECL 20-PLLC-MC10H117FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H117FNR2G-ND.
IC GATE OR 3IN/3OUT ECL 20-PLLC - MC10H210FN
 Order IC GATE OR 3IN/3OUT ECL 20-PLLC-MC10H210FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H210FN-ND.
IC GATE OR 3IN/3OUT ECL 20-PLLC - MC10H210FNG
 Order IC GATE OR 3IN/3OUT ECL 20-PLLC-MC10H210FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H210FNG-ND.