IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FN - Integrated Circuits (ICs)

Digi-Key Part Number MC10E175FN-ND
Price Break
74
Unit Price
6.04392
Extended Price
447.25
Manufacturer Part NumberMC10E175FN
Product DescriptionIC LATCH 9BIT PARITY ECL 28-PLCC
Quantity Available 0
All prices are in GBP

IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FN - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10E175FN
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit9:9
Output TypeStandard
Supply Voltage4.2 V ~ 5.5 V
Output Current High, Low50mA, 50mA
Series10E
Mounting TypeSurface Mount
Package / Case28-PLCC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10E175FN
MC10E175FN

Purchase IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FN
Integrated Circuits (ICs)

IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FN (MC10E175FN-ND)

Related parts Integrated Circuits (ICs):
IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FN
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC10E175FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E175FN-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC100E175FN
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC100E175FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E175FN-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC100E175FNG
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC100E175FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E175FNG-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC100E175FNR2
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC100E175FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E175FNR2-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC100E175FNR2G
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC100E175FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E175FNR2G-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FNG
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC10E175FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E175FNG-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FNR2
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC10E175FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E175FNR2-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC10E175FNR2G
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC10E175FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E175FNR2G-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FN
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FN-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNG-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNR2
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNR2-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNR2G
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNR2G-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H602FN
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H602FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H602FN-ND.
IC BUFFER 9BIT 5V ECL 28-PLCC - MC10E122FN
 Order IC BUFFER 9BIT 5V ECL 28-PLCC-MC10E122FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E122FN-ND.
IC BUFFER 9BIT 5V ECL 28-PLCC - MC10E122FNG
 Order IC BUFFER 9BIT 5V ECL 28-PLCC-MC10E122FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E122FNG-ND.