IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FN - Integrated Circuits (ICs)

Digi-Key Part Number MC10E164FN-ND
Price Break
74
Unit Price
5.59622
Extended Price
414.12
Manufacturer Part NumberMC10E164FN
Product DescriptionIC MUX 16:1 5V ECL DIFF 28-PLCC
Quantity Available 0
All prices are in GBP

IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FN - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10E164FN
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 16:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case28-PLCC
PackagingTube
Series10E
Supply Voltage4.2 V ~ 5.7 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceDual Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10E164FN
MC10E164FN

Purchase IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FN
Integrated Circuits (ICs)

IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FN (MC10E164FN-ND)

Related parts Integrated Circuits (ICs):
IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FN
 Order IC MUX 16:1 5V ECL DIFF 28-PLCC-MC10E164FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E164FN-ND.
IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FNG
 Order IC MUX 16:1 5V ECL DIFF 28-PLCC-MC10E164FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E164FNG-ND.
IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FNR2
 Order IC MUX 16:1 5V ECL DIFF 28-PLCC-MC10E164FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E164FNR2-ND.
IC MUX 16:1 5V ECL DIFF 28-PLCC - MC10E164FNR2G
 Order IC MUX 16:1 5V ECL DIFF 28-PLCC-MC10E164FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E164FNR2G-ND.
IC MUX 16:1 5V ECL 28-PLCC - MC100E164FN
 Order IC MUX 16:1 5V ECL 28-PLCC-MC100E164FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E164FN-ND.
IC MUX 16:1 5V ECL 28-PLCC - MC100E164FNG
 Order IC MUX 16:1 5V ECL 28-PLCC-MC100E164FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E164FNG-ND.
IC MUX 16:1 5V ECL 28-PLCC - MC100E164FNR2
 Order IC MUX 16:1 5V ECL 28-PLCC-MC100E164FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E164FNR2-ND.
IC MUX 16:1 5V ECL 28-PLCC - MC100E164FNR2G
 Order IC MUX 16:1 5V ECL 28-PLCC-MC100E164FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E164FNR2G-ND.
IC MUX 16:1 3.3V ECL 32-LQFP - MC100LVE164FA
 Order IC MUX 16:1 3.3V ECL 32-LQFP-MC100LVE164FA online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE164FA-ND.
IC MUX 16:1 3.3V ECL 32-LQFP - MC100LVE164FAG
 Order IC MUX 16:1 3.3V ECL 32-LQFP-MC100LVE164FAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE164FAG-ND.
IC MUX 16:1 3.3V ECL 32-LQFP - MC100LVE164FAR2
 Order IC MUX 16:1 3.3V ECL 32-LQFP-MC100LVE164FAR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE164FAR2-ND.
IC MUX 16:1 3.3V ECL 32-LQFP - MC100LVE164FAR2G
 Order IC MUX 16:1 3.3V ECL 32-LQFP-MC100LVE164FAR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE164FAR2G-ND.
IC MUX 16:1/DIFF 8:1 HS 28DIP - HI3-0516-5Z
 Order IC MUX 16:1/DIFF 8:1 HS 28DIP-HI3-0516-5Z online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0516-5Z-ND.
IC MUX 8:1 5V 16-QSOP - ISL84051IA
 Order IC MUX 8:1 5V 16-QSOP-ISL84051IA online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84051IA-ND.
IC MUX 8:1 5V 16-QSOP - ISL84051IA-T
 Order IC MUX 8:1 5V 16-QSOP-ISL84051IA-T online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84051IA-T-ND.