IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FN - Integrated Circuits (ICs)

Digi-Key Part Number MC10E163FN-ND
Price Break
74
Unit Price
5.59622
Extended Price
414.12
Manufacturer Part NumberMC10E163FN
Product DescriptionIC MUX 2BIT 8:1 5V ECL 28-PLCC
Quantity Available 0
All prices are in GBP

IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FN - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10E163FN
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 8:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case28-PLCC
PackagingTube
Series10E
Supply Voltage4.2 V ~ 5.7 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceDual Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10E163FN
MC10E163FN

Purchase IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FN
Integrated Circuits (ICs)

IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FN (MC10E163FN-ND)

Related parts Integrated Circuits (ICs):
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FN
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC10E163FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E163FN-ND.
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC100E163FN
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC100E163FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E163FN-ND.
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC100E163FNG
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC100E163FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E163FNG-ND.
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC100E163FNR2
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC100E163FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E163FNR2-ND.
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC100E163FNR2G
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC100E163FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E163FNR2G-ND.
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FNG
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC10E163FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E163FNG-ND.
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FNR2
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC10E163FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E163FNR2-ND.
IC MUX 2BIT 8:1 5V ECL 28-PLCC - MC10E163FNR2G
 Order IC MUX 2BIT 8:1 5V ECL 28-PLCC-MC10E163FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E163FNR2G-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FN
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FN-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNG
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNG-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNR2
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNR2-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNR2G
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNR2G-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FN
 Order IC MUX 5BIT 2:1 5V ECL 28-PLCC-MC100E158FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FN-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FNG
 Order IC MUX 5BIT 2:1 5V ECL 28-PLCC-MC100E158FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FNG-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FNR2
 Order IC MUX 5BIT 2:1 5V ECL 28-PLCC-MC100E158FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FNR2-ND.