IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2 - Integrated Circuits (ICs)

Digi-Key Part Number MC10E155FNR2-ND
Price Break
500
Unit Price
4.6101
Extended Price
2305.05
Manufacturer Part NumberMC10E155FNR2
Product DescriptionIC MUX LATCH 6BIT 2:1 ECL 28PLCC
Quantity Available Non-Stock
All prices are in GBP

IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10E155FNR2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit5 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case28-PLCC
PackagingTape & Reel (TR)
Series10E
Supply Voltage4.2 V ~ 5.7 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceDual Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10E155FNR2
MC10E155FNR2

Purchase IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2
Integrated Circuits (ICs)

IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2 (MC10E155FNR2-ND)

Related parts Integrated Circuits (ICs):
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2
 Order IC MUX LATCH 6BIT 2:1 ECL 28PLCC-MC10E155FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FNR2-ND.
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FN
 Order IC MUX LATCH 6BIT 2:1 ECL 28PLCC-MC10E155FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FN-ND.
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNG
 Order IC MUX LATCH 6BIT 2:1 ECL 28PLCC-MC10E155FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FNG-ND.
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2G
 Order IC MUX LATCH 6BIT 2:1 ECL 28PLCC-MC10E155FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FNR2G-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FN
 Order IC MUX LATCH 5BIT 2:1 ECL 28PLCC-MC10E154FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FN-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FNG
 Order IC MUX LATCH 5BIT 2:1 ECL 28PLCC-MC10E154FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FNG-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FNR2
 Order IC MUX LATCH 5BIT 2:1 ECL 28PLCC-MC10E154FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FNR2-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FNR2G
 Order IC MUX LATCH 5BIT 2:1 ECL 28PLCC-MC10E154FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FNR2G-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FN
 Order IC MUX LATCH 3BIT 4:1 ECL 28PLCC-MC10E156FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FN-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNG
 Order IC MUX LATCH 3BIT 4:1 ECL 28PLCC-MC10E156FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNG-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNR2
 Order IC MUX LATCH 3BIT 4:1 ECL 28PLCC-MC10E156FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNR2-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNR2G
 Order IC MUX LATCH 3BIT 4:1 ECL 28PLCC-MC10E156FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNR2G-ND.
IC MUX-REG 6BIT 2:1 ECL 28-PLCC - MC10E167FN
 Order IC MUX-REG 6BIT 2:1 ECL 28-PLCC-MC10E167FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E167FN-ND.
IC MUX-REG 6BIT 2:1 ECL 28-PLCC - MC10E167FNG
 Order IC MUX-REG 6BIT 2:1 ECL 28-PLCC-MC10E167FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E167FNG-ND.
IC MUX-REG 6BIT 2:1 ECL 28-PLCC - MC10E167FNR2
 Order IC MUX-REG 6BIT 2:1 ECL 28-PLCC-MC10E167FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E167FNR2-ND.