IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2G - Integrated Circuits (ICs)

Digi-Key Part Number MC100H604FNR2G-ND
Price Break
500
Unit Price
9.09112
Extended Price
4545.56
Manufacturer Part NumberMC100H604FNR2G
Product DescriptionIC XLATOR HEX TTL-ECL 28-PLCC
Quantity Available Non-Stock
All prices are in GBP

IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2G - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC100H604FNR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case28-PLCC
PackagingTape & Reel (TR)
Input TypeTTL
Output TypeECL
Supply Voltage4.5 V ~ 5.5 V
Data Rate-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC100H604FNR2G
MC100H604FNR2G

Purchase IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2G
Integrated Circuits (ICs)

IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2G (MC100H604FNR2G-ND)

Related parts Integrated Circuits (ICs):
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2G
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FNR2G-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FN
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FN-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNG
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FNG-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FNR2-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC10H604FNR2
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC10H604FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H604FNR2-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC10H604FNR2G
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC10H604FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H604FNR2G-ND.
IC TRANSLATR HEX TTL/ECL 28-PLCC - 100324QC
 Order IC TRANSLATR HEX TTL/ECL 28-PLCC-100324QC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 100324QC-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FN
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FN-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNG-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNR2
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNR2-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNR2G
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNR2G-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H602FN
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H602FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H602FN-ND.
IC XLATOR HEX TTL-PECL 28-PLCC - MC100H606FN
 Order IC XLATOR HEX TTL-PECL 28-PLCC-MC100H606FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H606FN-ND.
IC XLATOR HEX TTL-PECL 28-PLCC - MC100H606FNG
 Order IC XLATOR HEX TTL-PECL 28-PLCC-MC100H606FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H606FNG-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC10H600FNR2
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC10H600FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H600FNR2-ND.