IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG - Integrated Circuits (ICs)

Digi-Key Part Number MC100H600FNG-ND
Price Break
74
Unit Price
6.83757
Extended Price
505.98
Manufacturer Part NumberMC100H600FNG
Product DescriptionIC XLATOR 9BIT TTL-ECL 28-PLCC
Quantity Available Non-Stock
All prices are in GBP

IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC100H600FNG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case28-PLCC
PackagingTube
Input TypeTTL
Output TypeECL
Supply Voltage4.5 V ~ 5.5 V
Data Rate-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC100H600FNG
MC100H600FNG

Purchase IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG
Integrated Circuits (ICs)

IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG (MC100H600FNG-ND)

Related parts Integrated Circuits (ICs):
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNG
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNG-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FN
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FN-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNR2
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNR2-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H600FNR2G
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H600FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H600FNR2G-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC100H602FN
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC100H602FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H602FN-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC10H600FNR2
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC10H600FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H600FNR2-ND.
IC XLATOR 9BIT TTL-ECL 28-PLCC - MC10H600FNR2G
 Order IC XLATOR 9BIT TTL-ECL 28-PLCC-MC10H600FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H600FNR2G-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FN
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FN-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNG
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FNG-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FNR2-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC100H604FNR2G
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC100H604FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H604FNR2G-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC10H604FNR2
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC10H604FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H604FNR2-ND.
IC XLATOR HEX TTL-ECL 28-PLCC - MC10H604FNR2G
 Order IC XLATOR HEX TTL-ECL 28-PLCC-MC10H604FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H604FNR2G-ND.
IC TRANSLATR HEX TTL/ECL 28-PLCC - 100324QC
 Order IC TRANSLATR HEX TTL/ECL 28-PLCC-100324QC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 100324QC-ND.
IC LATCH 9BIT PARITY ECL 28-PLCC - MC100E175FN
 Order IC LATCH 9BIT PARITY ECL 28-PLCC-MC100E175FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E175FN-ND.