IC MUX DUAL 2:1 DIFF 5V 20-SOIC - MC100EP56DWR2 - Integrated Circuits (ICs)

Digi-Key Part Number MC100EP56DWR2-ND
Price Break
1000
Unit Price
4.90875
Extended Price
4908.75
Manufacturer Part NumberMC100EP56DWR2
Product DescriptionIC MUX DUAL 2:1 DIFF 5V 20-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC MUX DUAL 2:1 DIFF 5V 20-SOIC - MC100EP56DWR2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC100EP56DWR2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit2 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case20-SOIC
PackagingTape & Reel (TR)
Series100EP
Supply Voltage3 V ~ 5.5 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC100EP56DWR2
MC100EP56DWR2

Purchase IC MUX DUAL 2:1 DIFF 5V 20-SOIC - MC100EP56DWR2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX DUAL 2:1 DIFF 5V 20-SOIC - MC100EP56DWR2
Integrated Circuits (ICs)

IC MUX DUAL 2:1 DIFF 5V 20-SOIC - MC100EP56DWR2 (MC100EP56DWR2-ND)

Related parts Integrated Circuits (ICs):
IC MUX DUAL 2:1 DIFF 5V 20-SOIC - MC100EP56DWR2
 Order IC MUX DUAL 2:1 DIFF 5V 20-SOIC-MC100EP56DWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP56DWR2-ND.
IC MUX DUAL 2:1 DIFF 5V 20-SOIC - MC100EP56DWR2G
 Order IC MUX DUAL 2:1 DIFF 5V 20-SOIC-MC100EP56DWR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP56DWR2G-ND.
IC MUX DUAL 2:1 DIFF 5V 20-TSSOP - MC100EP56DTR2
 Order IC MUX DUAL 2:1 DIFF 5V 20-TSSOP-MC100EP56DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP56DTR2-ND.
IC MUX DUAL 2:1 DIFF 5V 20-TSSOP - MC100EP56DTR2G
 Order IC MUX DUAL 2:1 DIFF 5V 20-TSSOP-MC100EP56DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP56DTR2G-ND.
IC MUX DUAL 2:1 DIFF 5V 20-TSSOP - MC10EP56DTR2
 Order IC MUX DUAL 2:1 DIFF 5V 20-TSSOP-MC10EP56DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP56DTR2-ND.
IC MUX DUAL 2:1 DIFF 5V 20-TSSOP - MC10EP56DTR2G
 Order IC MUX DUAL 2:1 DIFF 5V 20-TSSOP-MC10EP56DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP56DTR2G-ND.
IC MUX DUAL 2:1 DIFF 5V 20SOIC - MC100EP56DW
 Order IC MUX DUAL 2:1 DIFF 5V 20SOIC-MC100EP56DW online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP56DWOS-ND.
IC MUX DUAL 2:1 DIFF 5V 20SOIC - MC100EP56DWG
 Order IC MUX DUAL 2:1 DIFF 5V 20SOIC-MC100EP56DWG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP56DWGOS-ND.
IC MUX DUAL 2:1 DIFF ECL 24QFN - NB100LVEP56MNR2
 Order IC MUX DUAL 2:1 DIFF ECL 24QFN-NB100LVEP56MNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP56MNOSTR-ND.
IC MUX DUAL 2:1 DIFF ECL 20TSSOP - NB100LVEP56DTR2
 Order IC MUX DUAL 2:1 DIFF ECL 20TSSOP-NB100LVEP56DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP56DTOSTR-ND.
IC MUX DUAL 2:1 DIFF ECL 20TSSOP - NB100LVEP56DTR2
 Order IC MUX DUAL 2:1 DIFF ECL 20TSSOP-NB100LVEP56DTR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NB100LVEP56DTOSCT-ND.
IC MUX DUAL 2:1 DIFF ECL 24QFN - NB100LVEP56MNR2
 Order IC MUX DUAL 2:1 DIFF ECL 24QFN-NB100LVEP56MNR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NB100LVEP56MNOSCT-ND.
IC MUX DUAL 2:1 DIFF ECL 24QFN - NB100LVEP56MN
 Order IC MUX DUAL 2:1 DIFF ECL 24QFN-NB100LVEP56MN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP56MNOS-ND.
IC MUX DUAL 2:1 DIFF ECL 20TSSOP - NB100LVEP56DT
 Order IC MUX DUAL 2:1 DIFF ECL 20TSSOP-NB100LVEP56DT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP56DTOS-ND.
IC MUX DUAL 2:1 DIFF ECL 20SOIC - MC100EL56DW
 Order IC MUX DUAL 2:1 DIFF ECL 20SOIC-MC100EL56DW online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL56DWOS-ND.