IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNG

Digi-Key Part Number MC100E457FNG-ND
Price Break
74
Unit Price
6.71554
Extended Price
496.95
Manufacturer Part NumberMC100E457FNG
Product DescriptionIC MUX TRPL DIFF 2:1 ECL 28-PLCC
Quantity Available Non-Stock
All prices are in GBP

IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNG Details
Technical/Catalog InformationMC100E457FNG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit3 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case28-PLCC
PackagingTube
Series100E
Supply Voltage4.2 V ~ 5.7 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceDual Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC100E457FNG
MC100E457FNG

Purchase IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNG
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNG

IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNG (MC100E457FNG-ND)

Related parts :
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNG
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC100E457FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E457FNG-ND.
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FN
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC100E457FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E457FN-ND.
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNR2
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC100E457FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E457FNR2-ND.
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC100E457FNR2G
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC100E457FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E457FNR2G-ND.
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC10E457FN
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC10E457FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E457FN-ND.
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC10E457FNG
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC10E457FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E457FNG-ND.
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC10E457FNR2
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC10E457FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E457FNR2-ND.
IC MUX TRPL DIFF 2:1 ECL 28-PLCC - MC10E457FNR2G
 Order IC MUX TRPL DIFF 2:1 ECL 28-PLCC-MC10E457FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E457FNR2G-ND.
IC MUX-REG 6BIT 2:1 ECL 28-PLCC - MC10E167FN
 Order IC MUX-REG 6BIT 2:1 ECL 28-PLCC-MC10E167FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E167FN-ND.
IC MUX-REG 6BIT 2:1 ECL 28-PLCC - MC10E167FNG
 Order IC MUX-REG 6BIT 2:1 ECL 28-PLCC-MC10E167FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E167FNG-ND.
IC MUX-REG 6BIT 2:1 ECL 28-PLCC - MC10E167FNR2
 Order IC MUX-REG 6BIT 2:1 ECL 28-PLCC-MC10E167FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E167FNR2-ND.
IC MUX-REG 6BIT 2:1 ECL 28-PLCC - MC10E167FNR2G
 Order IC MUX-REG 6BIT 2:1 ECL 28-PLCC-MC10E167FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E167FNR2G-ND.
IC MUX TRIPLE DIFF 2:1 28-PLCC - SY100E457JC
 Order IC MUX TRIPLE DIFF 2:1 28-PLCC-SY100E457JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E457JC-ND.
IC MUX TRIPLE DIFF 2:1 28-PLCC - SY100E457JC TR
 Order IC MUX TRIPLE DIFF 2:1 28-PLCC-SY100E457JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E457JC TR-ND.
IC MUX TRIPLE DIFF 2:1 28-PLCC - SY10E457JC
 Order IC MUX TRIPLE DIFF 2:1 28-PLCC-SY10E457JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E457JC-ND.