IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNG - Integrated Circuits (ICs)

Digi-Key Part Number MC100E171FNG-ND
Price Break
74
Unit Price
6.71554
Extended Price
496.95
Manufacturer Part NumberMC100E171FNG
Product DescriptionIC MUX 3BIT 4:1 5V ECL 28-PLCC
Quantity Available Non-Stock
All prices are in GBP

IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC100E171FNG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit3 x 4:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low50mA, 50mA
Package / Case28-PLCC
PackagingTube
Series100E
Supply Voltage4.2 V ~ 5.7 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceDual Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC100E171FNG
MC100E171FNG

Purchase IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNG
Integrated Circuits (ICs)

IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNG (MC100E171FNG-ND)

Related parts Integrated Circuits (ICs):
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNG
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC100E171FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E171FNG-ND.
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FN
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC100E171FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E171FN-ND.
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNR2
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC100E171FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E171FNR2-ND.
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC100E171FNR2G
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC100E171FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E171FNR2G-ND.
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC10E171FN
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC10E171FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E171FN-ND.
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC10E171FNG
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC10E171FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E171FNG-ND.
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC10E171FNR2
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC10E171FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E171FNR2-ND.
IC MUX 3BIT 4:1 5V ECL 28-PLCC - MC10E171FNR2G
 Order IC MUX 3BIT 4:1 5V ECL 28-PLCC-MC10E171FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E171FNR2G-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FN
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FN-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNG
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNG-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNR2
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNR2-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNR2G
 Order IC MUX QUAD 2:1 5V ECL 28-PLCC-MC100E157FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNR2G-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FN
 Order IC MUX 5BIT 2:1 5V ECL 28-PLCC-MC100E158FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FN-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FNG
 Order IC MUX 5BIT 2:1 5V ECL 28-PLCC-MC100E158FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FNG-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FNR2
 Order IC MUX 5BIT 2:1 5V ECL 28-PLCC-MC100E158FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FNR2-ND.