DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3

Digi-Key Part Number MBR0530T3-ND
Price Break
10000
Unit Price
0.07783
Extended Price
778.30
Manufacturer Part NumberMBR0530T3
Product DescriptionDIODE SCHOTTKY 0.5A 30V SOD-123
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3 Details
Technical/Catalog InformationMBR0530T3
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated30V
Current Rating500mA
Package / CaseSOD-123
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MBR0530T3
MBR0530T3

Purchase DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3
DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3

DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3 (MBR0530T3-ND)

Related parts :
DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3
 Order DIODE SCHOTTKY 0.5A 30V SOD-123-MBR0530T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0530T3-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010A-03W E6327
 Order DIODE SCHOTTKY N-CH 30V SOD-323-BAS 3010A-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010A-03W E6327-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010B-03W E6327
 Order DIODE SCHOTTKY N-CH 30V SOD-323-BAS 3010B-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010B-03W E6327-ND.
DIODE SCHOTTKY 0.5A 30V SOD-123 - MBR0530T3G
 Order DIODE SCHOTTKY 0.5A 30V SOD-123-MBR0530T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR0530T3G-ND.
DIODE SCHOTTKY 20V .5A SOD-123 - STPS0520Z
 Order DIODE SCHOTTKY 20V .5A SOD-123-STPS0520Z online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3205-2-ND.
DIODE SCHOTTKY 20V .5A SOD-123 - STPS0520Z
 Order DIODE SCHOTTKY 20V .5A SOD-123-STPS0520Z online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3205-1-ND.
DIODE SCHOTTKY 0.5A 30V SOD-123 - STPS0530Z
 Order DIODE SCHOTTKY 0.5A 30V SOD-123-STPS0530Z online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS0530Z-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ5256B
 Order DIODE ZENER 500MW 30V SOD-123-MMSZ5256B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5256BFS-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ30T1
 Order DIODE ZENER 500MW 30V SOD-123-MMSZ30T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ30T1-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ30T1G
 Order DIODE ZENER 500MW 30V SOD-123-MMSZ30T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ30T1G-ND.
DIODE ZENER 500MW 3.0V SOD-123 - MMSZ3V0T1
 Order DIODE ZENER 500MW 3.0V SOD-123-MMSZ3V0T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V0T1-ND.
DIODE ZENER 500MW 3.0V SOD-123 - MMSZ3V0T1G
 Order DIODE ZENER 500MW 3.0V SOD-123-MMSZ3V0T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ3V0T1G-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ4713T1
 Order DIODE ZENER 500MW 30V SOD-123-MMSZ4713T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4713T1-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ4713T1G
 Order DIODE ZENER 500MW 30V SOD-123-MMSZ4713T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4713T1G-ND.
DIODE ZENER 500MW 30V SOD-123 - MMSZ5256BT3
 Order DIODE ZENER 500MW 30V SOD-123-MMSZ5256BT3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5256BT3-ND.