IC COMP DUAL OFFSET LV MICRO-8 - LM293DMR2 - Integrated Circuits (ICs)

Digi-Key Part Number LM293DMR2-ND
Price Break
4000
Unit Price
0.12801
Extended Price
512.04
Manufacturer Part NumberLM293DMR2
Product DescriptionIC COMP DUAL OFFSET LV MICRO-8
Quantity Available Non-Stock
All prices are in GBP

IC COMP DUAL OFFSET LV MICRO-8 - LM293DMR2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM293DMR2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply2 V ~ 36 V, ±1 V ~ 18 V
Number of Elements2 - Dual
Package / Case8-Micro
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM293DMR2
LM293DMR2

Purchase IC COMP DUAL OFFSET LV MICRO-8 - LM293DMR2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMP DUAL OFFSET LV MICRO-8 - LM293DMR2
Integrated Circuits (ICs)

IC COMP DUAL OFFSET LV MICRO-8 - LM293DMR2 (LM293DMR2-ND)

Related parts Integrated Circuits (ICs):
IC COMP DUAL OFFSET LV MICRO-8 - LM293DMR2
 Order IC COMP DUAL OFFSET LV MICRO-8-LM293DMR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM293DMR2-ND.
IC COMP DUAL OFFSET LV MICRO-8 - LM293DMR2G
 Order IC COMP DUAL OFFSET LV MICRO-8-LM293DMR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM293DMR2G-ND.
IC COMP DUAL OFFSET LV 8-SOIC - LM293DG
 Order IC COMP DUAL OFFSET LV 8-SOIC-LM293DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM293DG-ND.
IC COMP DUAL OFFSET LV 8SOIC - LM2903DR2
 Order IC COMP DUAL OFFSET LV 8SOIC-LM2903DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2903DR2OSTR-ND.
IC COMP DUAL OFFSET LV 8SOIC - LM293DR2
 Order IC COMP DUAL OFFSET LV 8SOIC-LM293DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM293DR2OSTR-ND.
IC COMP DUAL OFFSET LV 8SOIC - LM393DR2
 Order IC COMP DUAL OFFSET LV 8SOIC-LM393DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM393DR2OSTR-ND.
IC COMP DUAL OFFSET LV 8DIP - LM2903N
 Order IC COMP DUAL OFFSET LV 8DIP-LM2903N online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2903NOS-ND.
IC COMP DUAL OFFSET LV 8DIP - LM393N
 Order IC COMP DUAL OFFSET LV 8DIP-LM393N online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM393NOS-ND.
IC COMP DUAL OFFSET LV 8SOIC - LM2903DR2
 Order IC COMP DUAL OFFSET LV 8SOIC-LM2903DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM2903DR2OSCT-ND.
IC COMP DUAL OFFSET LV 8SOIC - LM293DR2
 Order IC COMP DUAL OFFSET LV 8SOIC-LM293DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM293DR2OSCT-ND.
IC COMP DUAL OFFSET LV 8SOIC - LM393DR2
 Order IC COMP DUAL OFFSET LV 8SOIC-LM393DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM393DR2OSCT-ND.
IC COMP DUAL OFFSET LV 8SOIC - NCV2903DR2G
 Order IC COMP DUAL OFFSET LV 8SOIC-NCV2903DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2903DR2GOS-ND.
IC COMP DUAL OFFSET LV 8SOIC - NCV2903DR2
 Order IC COMP DUAL OFFSET LV 8SOIC-NCV2903DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2903DR2OS-ND.
IC COMP DUAL OFFSET LV 8MICRO - NCV2903DMR2
 Order IC COMP DUAL OFFSET LV 8MICRO-NCV2903DMR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2903DMR2OS-ND.
IC COMP DUAL OFFSET LV 8SOIC - LM2903VDR2
 Order IC COMP DUAL OFFSET LV 8SOIC-LM2903VDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2903VDR2OS-ND.