TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1G

Digi-Key Part Number DTA144EET1G-ND
Price Break
30000
Unit Price
0.01178
Extended Price
353.40
Manufacturer Part NumberDTA144EET1G
Product DescriptionTRANS PNP 50V 100MA 47/47K SC-75
Quantity Available Non-Stock
All prices are in GBP

TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1G Details
Technical/Catalog InformationDTA144EET1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated50V
Current Rating100mA
Package / CaseSC-75
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DTA144EET1G
DTA144EET1G

Purchase TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1G
TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1G

TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1G (DTA144EET1G-ND)

Related parts :
TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1G
 Order TRANS PNP 50V 100MA 47/47K SC-75-DTA144EET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA144EET1G-ND.
TRANS PNP 50V 100MA 47/47K SC-75 - DTA144EET1
 Order TRANS PNP 50V 100MA 47/47K SC-75-DTA144EET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA144EET1-ND.
TRANS PNP 50V 100MA 47/22K SC-75 - DTA144WM3T5G
 Order TRANS PNP 50V 100MA 47/22K SC-75-DTA144WM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA144WM3T5G-ND.
TRANS PNP 50V 100MA 22/22K SC-75 - DTA124EET1G
 Order TRANS PNP 50V 100MA 22/22K SC-75-DTA124EET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA124EET1G-ND.
TRANS NPN 50V 100MA 22/47K SC-75 - DTC124XET1
 Order TRANS NPN 50V 100MA 22/47K SC-75-DTC124XET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC124XET1-ND.
TRANS NPN 50V 100MA 22/47K SC-75 - DTC124XET1G
 Order TRANS NPN 50V 100MA 22/47K SC-75-DTC124XET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC124XET1G-ND.
TRANS NPN 50V 100MA 22/22K SC-75 - DTC124EET1G
 Order TRANS NPN 50V 100MA 22/22K SC-75-DTC124EET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC124EET1G-ND.
TRANS PNP 50V 4.7/4.7K SC-75 - DTA143EET1
 Order TRANS PNP 50V 4.7/4.7K SC-75-DTA143EET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143EET1-ND.
TRANS PNP 50V 4.7/4.7K SC-75 - DTA143EET1G
 Order TRANS PNP 50V 4.7/4.7K SC-75-DTA143EET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143EET1G-ND.
TRANS PNP 50V 100MA 4.7K SC-75 - DTA143TET1G
 Order TRANS PNP 50V 100MA 4.7K SC-75-DTA143TET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143TET1G-ND.
TRANS PNP 50V 4.7/47K SC-75 - DTA143ZET1
 Order TRANS PNP 50V 4.7/47K SC-75-DTA143ZET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143ZET1-ND.
TRANS PNP 50V 4.7/47K SC-75 - DTA143ZET1G
 Order TRANS PNP 50V 4.7/47K SC-75-DTA143ZET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143ZET1G-ND.
TRANS PNP 50V 100MA 10K SC-75 - DTA114TET1
 Order TRANS PNP 50V 100MA 10K SC-75-DTA114TET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114TET1-ND.
TRANS PNP 50V 100MA 10K SC-75 - DTA114TET1G
 Order TRANS PNP 50V 100MA 10K SC-75-DTA114TET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114TET1G-ND.
TRANS NPN 50V 4.7/4.7K SC-75 - DTC143EET1
 Order TRANS NPN 50V 4.7/4.7K SC-75-DTC143EET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC143EET1-ND.