TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G

Digi-Key Part Number DTA143TM3T5G-ND
Price Break
8000
Unit Price
0.04752
Extended Price
380.16
Manufacturer Part NumberDTA143TM3T5G
Product DescriptionTRANS PNP 50V 100MA 4.7K SOT-723
Quantity Available Non-Stock
All prices are in GBP

TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G Details
Technical/Catalog InformationDTA143TM3T5G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated50V
Current Rating100mA
Package / CaseSOT-723
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DTA143TM3T5G
DTA143TM3T5G

Purchase TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G
TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G

TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G (DTA143TM3T5G-ND)

Related parts :
TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G
 Order TRANS PNP 50V 100MA 4.7K SOT-723-DTA143TM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143TM3T5G-ND.
TRANS PNP 50V 100MA 10K SOT-723 - DTA114TM3T5G
 Order TRANS PNP 50V 100MA 10K SOT-723-DTA114TM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114TM3T5G-ND.
TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G
 Order TRANS PNP 50V 10/47K SOT-723-DTA114YM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114YM3T5G-ND.
TRANS PNP 50V 2.2/47K SOT-723 - DTA123JM3T5G
 Order TRANS PNP 50V 2.2/47K SOT-723-DTA123JM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA123JM3T5G-ND.
TRANS PNP 50V 22/47K SOT-723 - DTA124XM3T5G
 Order TRANS PNP 50V 22/47K SOT-723-DTA124XM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA124XM3T5G-ND.
TRANS PNP 50V 4.7/4.7K SOT-723 - DTA143EM3T5G
 Order TRANS PNP 50V 4.7/4.7K SOT-723-DTA143EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143EM3T5G-ND.
TRANS PNP 50V 4.7/47K SOT-723 - DTA143ZM3T5G
 Order TRANS PNP 50V 4.7/47K SOT-723-DTA143ZM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143ZM3T5G-ND.
TRANS NPN 50V 100MA 4.7K SOT-723 - DTC143TM3T5G
 Order TRANS NPN 50V 100MA 4.7K SOT-723-DTC143TM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC143TM3T5G-ND.
TRANS NPN 50V 100MA 47K SOT-723 - DTC144TM3T5G
 Order TRANS NPN 50V 100MA 47K SOT-723-DTC144TM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC144TM3T5G-ND.
TRANS PNP 50V 10/10K SOT-723 - DTA114EM3T5G
 Order TRANS PNP 50V 10/10K SOT-723-DTA114EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114EM3T5G-ND.
TRANS PNP 50V 100/100K SOT-723 - DTA115EM3T5G
 Order TRANS PNP 50V 100/100K SOT-723-DTA115EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA115EM3T5G-ND.
TRANS PNP 50V 2.2/2.2K SOT-723 - DTA123EM3T5G
 Order TRANS PNP 50V 2.2/2.2K SOT-723-DTA123EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA123EM3T5G-ND.
TRANS PNP 50V 22/22K SOT-723 - DTA124EM3T5G
 Order TRANS PNP 50V 22/22K SOT-723-DTA124EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA124EM3T5G-ND.
TRANS PNP 50V 100MA 4.7K SC-75 - DTA143TET1G
 Order TRANS PNP 50V 100MA 4.7K SC-75-DTA143TET1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143TET1G-ND.
TRANS NPN 50V 100MA 10K SOT-723 - DTC114TM3T5G
 Order TRANS NPN 50V 100MA 10K SOT-723-DTC114TM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC114TM3T5G-ND.