TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G

Digi-Key Part Number DTA114YM3T5G-ND
Price Break
8000
Unit Price
0.0396
Extended Price
316.80
Manufacturer Part NumberDTA114YM3T5G
Product DescriptionTRANS PNP 50V 10/47K SOT-723
Quantity Available 0
All prices are in GBP

TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G Details
Technical/Catalog InformationDTA114YM3T5G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated50V
Current Rating100mA
Package / CaseSOT-723
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DTA114YM3T5G
DTA114YM3T5G

Purchase TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G
TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G

TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G (DTA114YM3T5G-ND)

Related parts :
TRANS PNP 50V 10/47K SOT-723 - DTA114YM3T5G
 Order TRANS PNP 50V 10/47K SOT-723-DTA114YM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114YM3T5G-ND.
TRANS PNP 50V 10/10K SOT-723 - DTA114EM3T5G
 Order TRANS PNP 50V 10/10K SOT-723-DTA114EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114EM3T5G-ND.
TRANS PNP 50V 2.2/47K SOT-723 - DTA123JM3T5G
 Order TRANS PNP 50V 2.2/47K SOT-723-DTA123JM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA123JM3T5G-ND.
TRANS PNP 50V 22/47K SOT-723 - DTA124XM3T5G
 Order TRANS PNP 50V 22/47K SOT-723-DTA124XM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA124XM3T5G-ND.
TRANS PNP 50V 4.7/4.7K SOT-723 - DTA143EM3T5G
 Order TRANS PNP 50V 4.7/4.7K SOT-723-DTA143EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143EM3T5G-ND.
TRANS PNP 50V 100MA 4.7K SOT-723 - DTA143TM3T5G
 Order TRANS PNP 50V 100MA 4.7K SOT-723-DTA143TM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143TM3T5G-ND.
TRANS PNP 50V 4.7/47K SOT-723 - DTA143ZM3T5G
 Order TRANS PNP 50V 4.7/47K SOT-723-DTA143ZM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA143ZM3T5G-ND.
TRANS NPN 50V 10/47K SOT-723 - DTC114YM3T5G
 Order TRANS NPN 50V 10/47K SOT-723-DTC114YM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC114YM3T5G-ND.
TRANS PNP 50V 100MA 10K SOT-723 - DTA114TM3T5G
 Order TRANS PNP 50V 100MA 10K SOT-723-DTA114TM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA114TM3T5G-ND.
TRANS PNP 50V 100/100K SOT-723 - DTA115EM3T5G
 Order TRANS PNP 50V 100/100K SOT-723-DTA115EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA115EM3T5G-ND.
TRANS PNP 50V 2.2/2.2K SOT-723 - DTA123EM3T5G
 Order TRANS PNP 50V 2.2/2.2K SOT-723-DTA123EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA123EM3T5G-ND.
TRANS PNP 50V 22/22K SOT-723 - DTA124EM3T5G
 Order TRANS PNP 50V 22/22K SOT-723-DTA124EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTA124EM3T5G-ND.
TRANS NPN 50V 10/10K SOT-723 - DTC114EM3T5G
 Order TRANS NPN 50V 10/10K SOT-723-DTC114EM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC114EM3T5G-ND.
TRANS NPN 50V 2.2/47K SOT-723 - DTC123JM3T5G
 Order TRANS NPN 50V 2.2/47K SOT-723-DTC123JM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC123JM3T5G-ND.
TRANS NPN 50V 22/47K SOT-723 - DTC124XM3T5G
 Order TRANS NPN 50V 22/47K SOT-723-DTC124XM3T5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC124XM3T5G-ND.