DIODE SW SS 80V 200MA SC-75 - DA121TT1 - Discrete Semiconductor Products

Digi-Key Part Number DA121TT1-ND
Price Break
24000
Unit Price
0.01729
Extended Price
414.96
Manufacturer Part NumberDA121TT1
Product DescriptionDIODE SW SS 80V 200MA SC-75
Quantity Available Non-Stock
All prices are in GBP

DIODE SW SS 80V 200MA SC-75 - DA121TT1 - Discrete Semiconductor Products Details
Technical/Catalog InformationDA121TT1
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated80V
Current Rating200mA
Package / CaseSC-75
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)6ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DA121TT1
DA121TT1

Purchase DIODE SW SS 80V 200MA SC-75 - DA121TT1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SW SS 80V 200MA SC-75 - DA121TT1
Discrete Semiconductor Products

DIODE SW SS 80V 200MA SC-75 - DA121TT1 (DA121TT1-ND)

Related parts Discrete Semiconductor Products:
DIODE SW SS 80V 200MA SC-75 - DA121TT1
 Order DIODE SW SS 80V 200MA SC-75-DA121TT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DA121TT1-ND.
DIODE SW SS 80V 200MA SC-75 - DA121TT1G
 Order DIODE SW SS 80V 200MA SC-75-DA121TT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DA121TT1G-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
 Order DIODE SW GP 80V 200MA SC-79-BAS 16-02V E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327
 Order DIODE SW GP 80V 200MA SC-74-BAS 16U E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16U E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAV 70T E6327
 Order DIODE ARRAY 80V 200MA SC-75-BAV 70T E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70T E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAV 99T E6327
 Order DIODE ARRAY 80V 200MA SC-75-BAV 99T E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99T E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAV 99T E6433
 Order DIODE ARRAY 80V 200MA SC-75-BAV 99T E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99T E6433-ND.
DIODE ARRAY 80V 200MA SC-75 - BAW 56T E6327
 Order DIODE ARRAY 80V 200MA SC-75-BAW 56T E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56T E6327-ND.
DIODE SW SS 100MA 40V SC-59 - M1MA151AT1
 Order DIODE SW SS 100MA 40V SC-59-M1MA151AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA151AT1-ND.
DIODE SW SS 100MA 40V SC-59 - M1MA151AT1G
 Order DIODE SW SS 100MA 40V SC-59-M1MA151AT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA151AT1G-ND.
DIODE SW SS 100MA 40V SC-59 - M1MA151KT1
 Order DIODE SW SS 100MA 40V SC-59-M1MA151KT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA151KT1-ND.
DIODE SW SS 100MA 40V SC-59 - M1MA151KT1G
 Order DIODE SW SS 100MA 40V SC-59-M1MA151KT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA151KT1G-ND.
DIODE SW GP 80V 200MA TSLP-2 - BAS 16-02L E6327
 Order DIODE SW GP 80V 200MA TSLP-2-BAS 16-02L E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02L E6327-ND.
DIODE SW GP 80V 200MA SCD-80 - BAS 16-02W E6327
 Order DIODE SW GP 80V 200MA SCD-80-BAS 16-02W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02W E6327-ND.
DIODE SW GP 80V 200MA TSLP-4 - BAS 16-07L4 E6327
 Order DIODE SW GP 80V 200MA TSLP-4-BAS 16-07L4 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-07L4 E6327-ND.