TRANS NPN 90V 20A BIPOLAR TO-220 - BUV26G - Discrete Semiconductor Products

Digi-Key Part Number BUV26G-ND
Price Break
750
Unit Price
0.4492
Extended Price
336.90
Manufacturer Part NumberBUV26G
Product DescriptionTRANS NPN 90V 20A BIPOLAR TO-220
Quantity Available Non-Stock
All prices are in GBP

TRANS NPN 90V 20A BIPOLAR TO-220 - BUV26G - Discrete Semiconductor Products Details
Technical/Catalog InformationBUV26G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated90V
Current Rating20A
Package / CaseTO-220
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BUV26G
BUV26G

Purchase TRANS NPN 90V 20A BIPOLAR TO-220 - BUV26G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN 90V 20A BIPOLAR TO-220 - BUV26G
Discrete Semiconductor Products

TRANS NPN 90V 20A BIPOLAR TO-220 - BUV26G (BUV26G-ND)

Related parts Discrete Semiconductor Products:
TRANS NPN 90V 20A BIPOLAR TO-220 - BUV26G
 Order TRANS NPN 90V 20A BIPOLAR TO-220-BUV26G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUV26G-ND.
TRANS NPN PWR 20A 90V TO3 - 2N5038
 Order TRANS NPN PWR 20A 90V TO3-2N5038 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5038OS-ND.
TRANS NPN PWR 20A 90V TO3 - 2N5038G
 Order TRANS NPN PWR 20A 90V TO3-2N5038G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5038GOS-ND.
TRANS NPN DARL 100V 8A TO-220 - TIP102TU
 Order TRANS NPN DARL 100V 8A TO-220-TIP102TU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP102TU-ND.
TRANS NPN DARL 100V 2A TO-220 - TIP112TU
 Order TRANS NPN DARL 100V 2A TO-220-TIP112TU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP112TU-ND.
TRANS NPN DARL 100V 5A TO-220 - TIP122
 Order TRANS NPN DARL 100V 5A TO-220-TIP122 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP122FS-ND.
TRANS NPN DARL 100V 5A TO-220 - TIP122TU
 Order TRANS NPN DARL 100V 5A TO-220-TIP122TU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP122TU-ND.
TRANS NPN EPITAX 100V 1A TO-220 - TIP29C
 Order TRANS NPN EPITAX 100V 1A TO-220-TIP29C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29CFS-ND.
TRANS NPN EPITAX 100V 3A TO-220 - TIP31C
 Order TRANS NPN EPITAX 100V 3A TO-220-TIP31C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP31CFS-ND.
TRANS NPN EPITAX 100V 3A TO-220 - TIP31CTU
 Order TRANS NPN EPITAX 100V 3A TO-220-TIP31CTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP31CTU-ND.
TRANS NPN EPITAX 100V 6A TO-220 - TIP41CTU
 Order TRANS NPN EPITAX 100V 6A TO-220-TIP41CTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP41CTU-ND.
TRANS NPN GP 100V 1A TO-220 - TIP29CTU
 Order TRANS NPN GP 100V 1A TO-220-TIP29CTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP29CTU-ND.
TRANS NPN GP 400V 1A TO-220 - TIP50
 Order TRANS NPN GP 400V 1A TO-220-TIP50 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP50-ND.
TRANS NPN GP 300V 1A TO-220 - TIP48
 Order TRANS NPN GP 300V 1A TO-220-TIP48 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP48-ND.
TRANS NPN GP 350V 1A TO-220 - TIP49
 Order TRANS NPN GP 350V 1A TO-220-TIP49 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP49FS-ND.