TRANS JFET N-CH 25V 225MW SOT-23 - BFR30LT1 - Discrete Semiconductor Products

Digi-Key Part Number BFR30LT1-ND
Price Break
6000
Unit Price
0.08775
Extended Price
526.50
Manufacturer Part NumberBFR30LT1
Product DescriptionTRANS JFET N-CH 25V 225MW SOT-23
Quantity Available Non-Stock
All prices are in GBP

TRANS JFET N-CH 25V 225MW SOT-23 - BFR30LT1 - Discrete Semiconductor Products Details
Technical/Catalog InformationBFR30LT1
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)25V
Current - Drain (Idss) @ Vds (Vgs=0)10mA @ 10V
Gate to Source Voltage (Vgs Max)3V
Input Capacitance (Ciss) @ Vds5pF @ 10V
Power - Max300mW
PackagingTape & Reel (TR)
Package / CaseSOT-23
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BFR30LT1
BFR30LT1

Purchase TRANS JFET N-CH 25V 225MW SOT-23 - BFR30LT1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS JFET N-CH 25V 225MW SOT-23 - BFR30LT1
Discrete Semiconductor Products

TRANS JFET N-CH 25V 225MW SOT-23 - BFR30LT1 (BFR30LT1-ND)

Related parts Discrete Semiconductor Products:
TRANS JFET N-CH 25V 225MW SOT-23 - BFR30LT1
 Order TRANS JFET N-CH 25V 225MW SOT-23-BFR30LT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BFR30LT1-ND.
TRANS JFET N-CH 25V 225MW SOT-23 - BFR30LT1G
 Order TRANS JFET N-CH 25V 225MW SOT-23-BFR30LT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BFR30LT1G-ND.
TRANS JFET N-CH 25V 225MW SOT-23 - BFR31LT1
 Order TRANS JFET N-CH 25V 225MW SOT-23-BFR31LT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BFR31LT1-ND.
TRANS JFET N-CH 25V 225MW SOT-23 - BFR31LT1G
 Order TRANS JFET N-CH 25V 225MW SOT-23-BFR31LT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BFR31LT1G-ND.
JFET N-CH 20V 10MA SOT-23 - KSK595HMTF
 Order JFET N-CH 20V 10MA SOT-23-KSK595HMTF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSK595HMTF-ND.
MOSFET N-CH 25V 220MA SOT-23 - FDV301N
 Order MOSFET N-CH 25V 220MA SOT-23-FDV301N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV301NTR-ND.
MOSFET P-CH 25V 120MA SOT-23 - FDV302P
 Order MOSFET P-CH 25V 120MA SOT-23-FDV302P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV302PTR-ND.
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
 Order MOSFET N-CH 25V 680MA SOT-23-FDV303N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV303NTR-ND.
MOSFET P-CH 25V 460MA SOT-23 - FDV304P
 Order MOSFET P-CH 25V 460MA SOT-23-FDV304P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV304PTR-ND.
MOSFET N-CH 25V 220MA SOT-23 - FDV301N
 Order MOSFET N-CH 25V 220MA SOT-23-FDV301N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV301NCT-ND.
MOSFET P-CH 25V 120MA SOT-23 - FDV302P
 Order MOSFET P-CH 25V 120MA SOT-23-FDV302P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV302PCT-ND.
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
 Order MOSFET N-CH 25V 680MA SOT-23-FDV303N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV303NCT-ND.
MOSFET P-CH 25V 460MA SOT-23 - FDV304P
 Order MOSFET P-CH 25V 460MA SOT-23-FDV304P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV304PCT-ND.
MOSFET N-CH 25V 0.22A SOT-23 - FDV301N_D87Z
 Order MOSFET N-CH 25V 0.22A SOT-23-FDV301N_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV301N_D87Z-ND.
MOSFET P-CH 25V 0.12A SOT-23 - FDV302P_D87Z
 Order MOSFET P-CH 25V 0.12A SOT-23-FDV302P_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV302P_D87Z-ND.