IC TXRX USB FS 3WIRE 12-UCSP - MAX13342EEBC+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX13342EEBC+T-ND
Price Break
2500
Unit Price
0.75702
Extended Price
1892.55
Manufacturer Part NumberMAX13342EEBC+T
Product DescriptionIC TXRX USB FS 3WIRE 12-UCSP
Quantity Available Non-Stock
All prices are in GBP

IC TXRX USB FS 3WIRE 12-UCSP - MAX13342EEBC+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX13342EEBC+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply2.3 V ~ 3.6 V
Package / Case12-UCSP
PackagingTape & Reel (TR)
ProtocolUSB 2.0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX13342EEBC+T
MAX13342EEBC+T

Purchase IC TXRX USB FS 3WIRE 12-UCSP - MAX13342EEBC+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX USB FS 3WIRE 12-UCSP - MAX13342EEBC+T
Integrated Circuits (ICs)

IC TXRX USB FS 3WIRE 12-UCSP - MAX13342EEBC+T (MAX13342EEBC+T-ND)

Related parts Integrated Circuits (ICs):
IC TXRX USB FS 3WIRE 12-UCSP - MAX13342EEBC+T
 Order IC TXRX USB FS 3WIRE 12-UCSP-MAX13342EEBC+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13342EEBC+T-ND.
IC TXRX USB FS 3WIRE 12-UCSP - MAX13345EEBC+T
 Order IC TXRX USB FS 3WIRE 12-UCSP-MAX13345EEBC+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13345EEBC+T-ND.
IC TXRX USB FS 3WIRE 14-TDFN - MAX13345EETD+T
 Order IC TXRX USB FS 3WIRE 14-TDFN-MAX13345EETD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13345EETD+T-ND.
IC TXRX USB FS 3WIRE 14-TDFN - MAX13342EETD+T
 Order IC TXRX USB FS 3WIRE 14-TDFN-MAX13342EETD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13342EETD+T-ND.
IC TXRX USB 2.0 FS 16-UCSP - MAX3349EAEBE+T
 Order IC TXRX USB 2.0 FS 16-UCSP-MAX3349EAEBE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3349EAEBE+T-ND.
IC TXRX USB 2.0 FS 16-TQFN - MAX3349EETE+
 Order IC TXRX USB 2.0 FS 16-TQFN-MAX3349EETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3349EETE+-ND.
IC SW ANALOG DL SPDT 12-UCSP - MAX4717EBC+T
 Order IC SW ANALOG DL SPDT 12-UCSP-MAX4717EBC+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4717EBC+TTR-ND.
IC SW ANALOG DL SPDT 12-UCSP - MAX4717EBC+T
 Order IC SW ANALOG DL SPDT 12-UCSP-MAX4717EBC+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4717EBC+TCT-ND.
IC SW ANALOG DL SPDT 12-UCSP - MAX4717EBC+T
 Order IC SW ANALOG DL SPDT 12-UCSP-MAX4717EBC+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4717EBC+TDKR-ND.
IC TXRX USB ESD-PROT 16TQFN - MAX3453EETE+T
 Order IC TXRX USB ESD-PROT 16TQFN-MAX3453EETE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3453EETE+T-ND.
IC TXRX USB ESD-PROT 16TQFN - MAX3454EETE+T
 Order IC TXRX USB ESD-PROT 16TQFN-MAX3454EETE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3454EETE+T-ND.
IC TXRX USB ESD-PROT 14TSSOP - MAX3454EEUD+T
 Order IC TXRX USB ESD-PROT 14TSSOP-MAX3454EEUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3454EEUD+T-ND.
IC TXRX USB ESD-PROT 16TQFN - MAX3453EETE+
 Order IC TXRX USB ESD-PROT 16TQFN-MAX3453EETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3453EETE+-ND.
IC TXRX USB ESD-PROT 16TQFN - MAX3454EETE+
 Order IC TXRX USB ESD-PROT 16TQFN-MAX3454EETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3454EETE+-ND.
IC TXRX USB ESD-PROT 14TSSOP - MAX3454EEUD+
 Order IC TXRX USB ESD-PROT 14TSSOP-MAX3454EEUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3454EEUD+-ND.