TRANS PNP GP 50V 100MA TO-92 - BC212BG

Digi-Key Part Number BC212BG-ND
Price Break
25000
Unit Price
0.01616
Extended Price
404.00
Manufacturer Part NumberBC212BG
Product DescriptionTRANS PNP GP 50V 100MA TO-92
Quantity Available Non-Stock
All prices are in GBP

TRANS PNP GP 50V 100MA TO-92 - BC212BG Details
Technical/Catalog InformationBC212BG
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated50V
Current Rating100mA
Package / CaseTO-92
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC212BG
BC212BG

Purchase TRANS PNP GP 50V 100MA TO-92 - BC212BG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS PNP GP 50V 100MA TO-92 - BC212BG
TRANS PNP GP 50V 100MA TO-92 - BC212BG

TRANS PNP GP 50V 100MA TO-92 - BC212BG (BC212BG-ND)

Related parts :
TRANS PNP GP 50V 100MA TO-92 - BC212BG
 Order TRANS PNP GP 50V 100MA TO-92-BC212BG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC212BG-ND.
TRANS PNP GP 50V 100MA TO-92 - BC212BRL1
 Order TRANS PNP GP 50V 100MA TO-92-BC212BRL1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC212BRL1-ND.
TRANS PNP GP 50V 100MA TO-92 - BC212BRL1G
 Order TRANS PNP GP 50V 100MA TO-92-BC212BRL1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC212BRL1G-ND.
TRANS PNP GP 50V 100MA TO-92 - BC212B
 Order TRANS PNP GP 50V 100MA TO-92-BC212B online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC212BOS-ND.
TRANS PNP GP 50V 100MA SC-75 - 2SA1774G
 Order TRANS PNP GP 50V 100MA SC-75-2SA1774G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2SA1774G-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182A
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182A online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182A-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182AG
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182AG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182AG-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182BG
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182BG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182BG-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182BRL1
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182BRL1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182BRL1-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182BRL1G
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182BRL1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182BRL1G-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182G
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182G-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182OS-ND.
TRANS SS NPN GP 50V 100MA TO-92 - BC182B
 Order TRANS SS NPN GP 50V 100MA TO-92-BC182B online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC182BOS-ND.
IC TRANS PNP SS LN 100MA TO-92 - 2N5087BU
 Order IC TRANS PNP SS LN 100MA TO-92-2N5087BU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087-ND.
TRANS PNP LN 45V 100MA TO-92 - BC560CTA
 Order TRANS PNP LN 45V 100MA TO-92-BC560CTA online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC560CTATB-ND.