IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX1631AEAI+-ND
Price Break
46
Unit Price
4.71239
Extended Price
216.77
Manufacturer Part NumberMAX1631AEAI+
Product DescriptionIC PWR-SUPP CTRLR NOTEBK 28-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1631AEAI+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs2 - Dual
Voltage - Input4.2 ~ 30V
Voltage - Output3.3V, 5V, Adj
Current - Output4A
Output Power762mW
Package / Case28-SSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1631AEAI+
MAX1631AEAI+

Purchase IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+
Integrated Circuits (ICs)

IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+ (MAX1631AEAI+-ND)

Related parts Integrated Circuits (ICs):
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1631AEAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1631AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1631AEAI+T
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1631AEAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1631AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634EAI+
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1634EAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634EAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632AEAI+
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1632AEAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632EAI+
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1632EAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632EAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634AEAI+
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1634AEAI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634AEAI+-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632EAI+T
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1632EAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632EAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634AEAI+T
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1634AEAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1632AEAI+T
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1632AEAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1632AEAI+T-ND.
IC PWR-SUPP CTRLR NOTEBK 28-SSOP - MAX1634EAI+T
 Order IC PWR-SUPP CTRLR NOTEBK 28-SSOP-MAX1634EAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1634EAI+T-ND.
IC DAS 6CH 12BIT 5V 28-SSOP - MAX196BCAI
 Order IC DAS 6CH 12BIT 5V 28-SSOP-MAX196BCAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196BCAI-ND.
IC DAS 8CH 12BIT 5V 28-SSOP - MAX197BCAI
 Order IC DAS 8CH 12BIT 5V 28-SSOP-MAX197BCAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCAI-ND.
IC TXRX CLOCK/DATA 3.3V 28-SSOP - MAX3170CAI
 Order IC TXRX CLOCK/DATA 3.3V 28-SSOP-MAX3170CAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3170CAI-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270ACAI
 Order IC ADC 12-BIT MULTIRANGE 28-SSOP-MAX1270ACAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270ACAI-ND.
IC ADC 12-BIT MULTIRANGE 28-SSOP - MAX1270AEAI
 Order IC ADC 12-BIT MULTIRANGE 28-SSOP-MAX1270AEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1270AEAI-ND.