TRANSFORMER 10UH 5.0A PHOTO - DCT15EFD-U44S003 - Transformers
TRANSFORMER 10UH 5.0A PHOTO - DCT15EFD-U44S003 - Transformers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||
TRANSFORMER 10UH 5.0A PHOTO - DCT15EFD-U44S003 (DCT15EFD-U44S003-ND)
Related parts Transformers:TRANSFORMER 10UH 5.0A PHOTO - DCT15EFD-U44S003
Order TRANSFORMER 10UH 5.0A PHOTO-DCT15EFD-U44S003 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DCT15EFD-U44S003-ND.
TRANSFORMER 10UH 10.0A PHOTO - DCT20EFD-U32S003
Order TRANSFORMER 10UH 10.0A PHOTO-DCT20EFD-U32S003 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DCT20EFD-U32S003-ND.
TRANSFORMER 8.2UH .75A PHOTO - LDT565620ST-203
Order TRANSFORMER 8.2UH .75A PHOTO-LDT565620ST-203 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565620ST-203-ND.
TRANSFORMER 6.0UH 1.50A PHOTO - LDT565630T-001
Order TRANSFORMER 6.0UH 1.50A PHOTO-LDT565630T-001 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-001-ND.
TRANSFORMER 14.5UH 1.10A PHOTO - LDT565630T-002
Order TRANSFORMER 14.5UH 1.10A PHOTO-LDT565630T-002 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-002-ND.
TRANSFORMER 6.0UH 1.50A PHOTO - LDT565630T-011
Order TRANSFORMER 6.0UH 1.50A PHOTO-LDT565630T-011 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-011-ND.
TRANSFORMER 4.7UH 2.00A PHOTO - LDT565630T-041
Order TRANSFORMER 4.7UH 2.00A PHOTO-LDT565630T-041 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-041-ND.
TRANSFORMER 22UH 1.4A PHOTO - SRW10EPC-U01H003
Order TRANSFORMER 22UH 1.4A PHOTO-SRW10EPC-U01H003 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number SRW10EPC-U01H003-ND.
TRANSFORMER DSL SMD - TRTEP13S-U587B015
Order TRANSFORMER DSL SMD-TRTEP13S-U587B015 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRTEP13S-U587B015-ND.
INDUCTOR SHIELD 10UH 5% 322522 - NL322522T-100J
Order INDUCTOR SHIELD 10UH 5% 322522-NL322522T-100J online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1115-2-ND.
INDUCTOR SHIELD PWR 10UH 6028 - SLF6028T-100M1R3
Order INDUCTOR SHIELD PWR 10UH 6028-SLF6028T-100M1R3 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1176-1-ND.
INDUCTOR 10UH 10% 252018 - NLC252018T-100K
Order INDUCTOR 10UH 10% 252018-NLC252018T-100K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1136-1-ND.
INDUCTOR MULTILAYER 10UH 1608 - MLF1608E100K
Order INDUCTOR MULTILAYER 10UH 1608-MLF1608E100K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1025-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM-1521
Order XFRMR BALUN RF 2.4GHZ SMD-HHM-1521 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1229-2-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1517
Order XFRMR BALUN RF 2.4GHZ SMD-HHM1517 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1233-2-ND.