TRANSFORMER 14.5UH 1.10A PHOTO - LDT565630T-002 - Transformers

Digi-Key Part Number LDT565630T-002-ND
Price Break
2000
Unit Price
1.155
Extended Price
2310.00
Manufacturer Part NumberLDT565630T-002
Product DescriptionTRANSFORMER 14.5UH 1.10A PHOTO
Quantity Available 0
All prices are in GBP

TRANSFORMER 14.5UH 1.10A PHOTO - LDT565630T-002 - Transformers Details
Technical/Catalog InformationLDT565630T-002
VendorTDK Corporation
CategoryTransformers
For Use With/Related Products*
Inductance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LDT565630T 002
LDT565630T002

Purchase TRANSFORMER 14.5UH 1.10A PHOTO - LDT565630T-002 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER 14.5UH 1.10A PHOTO - LDT565630T-002
Transformers

TRANSFORMER 14.5UH 1.10A PHOTO - LDT565630T-002 (LDT565630T-002-ND)

Related parts Transformers:
TRANSFORMER 14.5UH 1.10A PHOTO - LDT565630T-002
 Order TRANSFORMER 14.5UH 1.10A PHOTO-LDT565630T-002 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-002-ND.
TRANSFORMER 6.0UH 1.50A PHOTO - LDT565630T-001
 Order TRANSFORMER 6.0UH 1.50A PHOTO-LDT565630T-001 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-001-ND.
TRANSFORMER 6.0UH 1.50A PHOTO - LDT565630T-011
 Order TRANSFORMER 6.0UH 1.50A PHOTO-LDT565630T-011 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-011-ND.
TRANSFORMER 4.7UH 2.00A PHOTO - LDT565630T-041
 Order TRANSFORMER 4.7UH 2.00A PHOTO-LDT565630T-041 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565630T-041-ND.
TRANSFORMER 8.2UH .75A PHOTO - LDT565620ST-203
 Order TRANSFORMER 8.2UH .75A PHOTO-LDT565620ST-203 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number LDT565620ST-203-ND.
TRANSFORMER 22UH 1.4A PHOTO - SRW10EPC-U01H003
 Order TRANSFORMER 22UH 1.4A PHOTO-SRW10EPC-U01H003 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number SRW10EPC-U01H003-ND.
TRANSFORMER 10UH 5.0A PHOTO - DCT15EFD-U44S003
 Order TRANSFORMER 10UH 5.0A PHOTO-DCT15EFD-U44S003 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DCT15EFD-U44S003-ND.
TRANSFORMER 10UH 10.0A PHOTO - DCT20EFD-U32S003
 Order TRANSFORMER 10UH 10.0A PHOTO-DCT20EFD-U32S003 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DCT20EFD-U32S003-ND.
TRANSFORMR LAN 1:1TR 130UH 16SOP - TLA-3T106LF
 Order TRANSFORMR LAN 1:1TR 130UH 16SOP-TLA-3T106LF online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TLA-3T106LF-ND.
JACK PCMOUNT W/XFRMR 1CT:1 350UH - TLA-6T704
 Order JACK PCMOUNT W/XFRMR 1CT:1 350UH-TLA-6T704 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TLA-6T704-ND.
TRANSFORMER DSL SMD - TRTEP13S-U587B015
 Order TRANSFORMER DSL SMD-TRTEP13S-U587B015 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRTEP13S-U587B015-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM-1521
 Order XFRMR BALUN RF 2.4GHZ SMD-HHM-1521 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1229-2-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1517
 Order XFRMR BALUN RF 2.4GHZ SMD-HHM1517 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1233-2-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM-1521
 Order XFRMR BALUN RF 2.4GHZ SMD-HHM-1521 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1229-1-ND.
XFRMR BALUN RF 2.4GHZ SMD - HHM1711D1
 Order XFRMR BALUN RF 2.4GHZ SMD-HHM1711D1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1232-1-ND.