FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1 - Filters

Digi-Key Part Number 445-3359-2-ND
Price Break
4000
8000
12000
28000
52000
100000
Unit Price
0.07722
0.0726
0.07062
0.066
0.06138
0.05478
Extended Price
308.88
580.80
847.44
1848.00
3191.76
5478.00
Manufacturer Part NumberMEM2012T50R0T0S1
Product DescriptionFILTER 3-TERM 50MHZ 100MA SMD
Quantity Available 4000
All prices are in GBP

FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1 - Filters Details
Technical/Catalog InformationMEM2012T50R0T0S1
VendorTDK Corporation
CategoryFilters
Package / CaseSurface Mount
PackagingTape & Reel (TR)
Attenuation Value30dB @ 200MHz ~ 2GHz
Capacitance-
Current100mA
Center / Cutoff Frequency50MHz
Filter TypeLow Pass
Voltage10V
SeriesMEM
Impedance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MEM2012T50R0T0S1
MEM2012T50R0T0S1
445 3359 2 ND
44533592ND
445-3359-2

Purchase FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1
Filters

FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1 (445-3359-2-ND)

Related parts Filters:
FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1
 Order FILTER 3-TERM 50MHZ 100MA SMD-MEM2012T50R0T0S1 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3359-2-ND.
FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1
 Order FILTER 3-TERM 50MHZ 100MA SMD-MEM2012T50R0T0S1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3359-1-ND.
FILTER 3-TERM 50MHZ 100MA SMD - MEM2012T50R0T0S1
 Order FILTER 3-TERM 50MHZ 100MA SMD-MEM2012T50R0T0S1 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3359-6-ND.
FILTER 3-TERM 10MHZ 100MA SMD - MEM2012T10R0
 Order FILTER 3-TERM 10MHZ 100MA SMD-MEM2012T10R0 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2135-2-ND.
FILTER 3-TERM 50MHZ 150MA SMD - MEM2012T50R0
 Order FILTER 3-TERM 50MHZ 150MA SMD-MEM2012T50R0 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2137-2-ND.
FILTER 3-TERM 50MHZ 300MA SMD - ACF451832-332-TD01
 Order FILTER 3-TERM 50MHZ 300MA SMD-ACF451832-332-TD01 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2083-2-ND.
FILTER 3-TERM 50MHZ 2A SMD - ACH4518-332-TD01
 Order FILTER 3-TERM 50MHZ 2A SMD-ACH4518-332-TD01 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2121-2-ND.
FILTER 3-TERM 50MHZ 100MA 1206 - MEA3216L50R0
 Order FILTER 3-TERM 50MHZ 100MA 1206-MEA3216L50R0 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MEA3216L50R0-ND.
FILTER 3-TERM 50MHZ 300MA SMD - ACF451832-332-TD01
 Order FILTER 3-TERM 50MHZ 300MA SMD-ACF451832-332-TD01 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2083-1-ND.
FILTER 3-TERM 50MHZ 2A SMD - ACH4518-332-TD01
 Order FILTER 3-TERM 50MHZ 2A SMD-ACH4518-332-TD01 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2121-1-ND.
FILTER 3-TERM 10MHZ 100MA SMD - MEM2012T10R0
 Order FILTER 3-TERM 10MHZ 100MA SMD-MEM2012T10R0 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2135-1-ND.
FILTER 3-TERM 50MHZ 150MA SMD - MEM2012T50R0
 Order FILTER 3-TERM 50MHZ 150MA SMD-MEM2012T50R0 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2137-1-ND.
FILTER 3-TERM 25MHZ 100MA SMD - MEM2012T25R0T0S1
 Order FILTER 3-TERM 25MHZ 100MA SMD-MEM2012T25R0T0S1 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3357-2-ND.
FILTER 3-TERM 35MHZ 100MA SMD - MEM2012T35R0T0S1
 Order FILTER 3-TERM 35MHZ 100MA SMD-MEM2012T35R0T0S1 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3358-2-ND.
FILTER 3-TERM 50MHZ 200MA SMD - MEM2012P50R0
 Order FILTER 3-TERM 50MHZ 200MA SMD-MEM2012P50R0 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3364-2-ND.