FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 283-2804-1-ND
Price Break
1
10
100
500
1000
Unit Price
1.28
1.179
0.9915
0.76924
0.64957
Extended Price
1.28
11.79
99.15
384.62
649.57
Manufacturer Part NumberTR/3216TD10-R
Product DescriptionFUSE 10A 32V T-LAG 1206 SMD
Quantity Available 6757
All prices are in GBP

FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationTR/3216TD10-R
VendorCooper Bussmann (VA)
CategoryOver Voltage, Current, Temperature Devices
Current10A
Voltage - Rated32V
Package / Case1206 (3216 metric)
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TR 3216TD10 R
TR3216TD10R
283 2804 1 ND
28328041ND
283-2804-1

Purchase FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R
Over Voltage, Current, Temperature Devices

FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R (283-2804-1-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 10A 32V T-LAG 1206 SMD - TR/3216TD10-R
 Order FUSE 10A 32V T-LAG 1206 SMD-TR/3216TD10-R online from Digi-Key. Manufactured by Cooper Bussmann (VA). Digi-Key part number 283-2804-1-ND.
FUSE 12A 32V T-LAG 1206 SMD - TR/3216TD12-R
 Order FUSE 12A 32V T-LAG 1206 SMD-TR/3216TD12-R online from Digi-Key. Manufactured by Cooper Bussmann (VA). Digi-Key part number 283-2805-1-ND.
FUSE 10A 32V FAST AGX (8AG) - BK/AGX-10
 Order FUSE 10A 32V FAST AGX (8AG)-BK/AGX-10 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2046-ND.
FUSE 10A 600VAC T-LAG CC TYPE - FNQ-R-10
 Order FUSE 10A 600VAC T-LAG CC TYPE-FNQ-R-10 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2478-ND.
FUSE 10A 600V T-LAG CLASS J - LPJ-10SP
 Order FUSE 10A 600V T-LAG CLASS J-LPJ-10SP online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-10SP-ND.
FUSE 6.5A 32V FAST SMD 1206 - TR/3216FF6.5-R
 Order FUSE 6.5A 32V FAST SMD 1206-TR/3216FF6.5-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2550-2-ND.
FUSE 3-2/10A 250V T-LAG FNM - FNM-3-2/10
 Order FUSE 3-2/10A 250V T-LAG FNM-FNM-3-2/10 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2487-ND.
FUSE 8/10A 250V T-LAG GLS MDL - BK/MDL-8/10-R
 Order FUSE 8/10A 250V T-LAG GLS MDL-BK/MDL-8/10-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-8/10-R-ND.
FUSE 15A 32V FAST AGX (8AG) - BK/AGX-15
 Order FUSE 15A 32V FAST AGX (8AG)-BK/AGX-15 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2047-ND.
FUSE 8A 32V FAST AGX (8AG) - BK/AGX-8
 Order FUSE 8A 32V FAST AGX (8AG)-BK/AGX-8 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2045-ND.
FUSE 10A INDICATING RED/WHITE - BK/GMT-10A
 Order FUSE 10A INDICATING RED/WHITE-BK/GMT-10A online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2065-ND.
FUSE 15A 250V T-LAG CRM MDA - BK/MDA-15
 Order FUSE 15A 250V T-LAG CRM MDA-BK/MDA-15 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2310-ND.
FUSE 2A 250V T-LAG CRM MDA - BK/MDA-2
 Order FUSE 2A 250V T-LAG CRM MDA-BK/MDA-2 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2297-ND.
FUSE 3A 32V VIOLET ATC - BK/ATC-3
 Order FUSE 3A 32V VIOLET ATC-BK/ATC-3 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2314-ND.
FUSE 15A 32V BLUE MINI ATM - BK/ATM-15
 Order FUSE 15A 32V BLUE MINI ATM-BK/ATM-15 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2329-ND.