CONN HEADER XSR 6POS .6MM IDC - SM06B-XSRS(LF)(SN) - Connectors

Digi-Key Part Number SM06B-XSRS(LF)(SN)-ND
Price Break
3500
Unit Price
0.33437
Extended Price
1170.30
Manufacturer Part NumberSM06B-XSRS(LF)(SN)
Product DescriptionCONN HEADER XSR 6POS .6MM IDC
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER XSR 6POS .6MM IDC - SM06B-XSRS(LF)(SN) - Connectors Details
Technical/Catalog InformationSM06B-XSRS(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
Color-
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.023" (0.60mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM06B XSRS LF SN
SM06BXSRSLFSN

Purchase CONN HEADER XSR 6POS .6MM IDC - SM06B-XSRS(LF)(SN) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER XSR 6POS .6MM IDC - SM06B-XSRS(LF)(SN)
Connectors

CONN HEADER XSR 6POS .6MM IDC - SM06B-XSRS(LF)(SN) (SM06B-XSRS(LF)(SN)-ND)

Related parts Connectors:
CONN HEADER XSR 6POS .6MM IDC - SM06B-XSRS(LF)(SN)
 Order CONN HEADER XSR 6POS .6MM IDC-SM06B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM06B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 2POS .6MM IDC - SM02B-XSRS(LF)(SN)
 Order CONN HEADER XSR 2POS .6MM IDC-SM02B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM02B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 4POS .6MM IDC - SM04B-XSRS(LF)(SN)
 Order CONN HEADER XSR 4POS .6MM IDC-SM04B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM04B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 10POS .6MM IDC - SM10B-XSRS(LF)(SN)
 Order CONN HEADER XSR 10POS .6MM IDC-SM10B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM10B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 16POS .6MM IDC - SM16B-XSRS(LF)(SN)
 Order CONN HEADER XSR 16POS .6MM IDC-SM16B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM16B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 20POS .6MM IDC - SM20B-XSRS(LF)(SN)
 Order CONN HEADER XSR 20POS .6MM IDC-SM20B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM20B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 22POS .6MM IDC - SM22B-XSRS(LF)(SN)
 Order CONN HEADER XSR 22POS .6MM IDC-SM22B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM22B-XSRS(LF)(SN)-ND.
CONN RCPT XSR 6POS .6MM IDC - 06XSR-36S
 Order CONN RCPT XSR 6POS .6MM IDC-06XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 06XSR-36S-ND.
CONN RCPT XSR 2POS .6MM IDC - 02XSR-36S
 Order CONN RCPT XSR 2POS .6MM IDC-02XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 02XSR-36S-ND.
CONN RCPT XSR 4POS .6MM IDC - 04XSR-36S
 Order CONN RCPT XSR 4POS .6MM IDC-04XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 04XSR-36S-ND.
CONN RCPT XSR 10POS .6MM IDC - 10XSR-36S
 Order CONN RCPT XSR 10POS .6MM IDC-10XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 10XSR-36S-ND.
CONN RCPT XSR 16POS .6MM IDC - 16XSR-36S
 Order CONN RCPT XSR 16POS .6MM IDC-16XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 16XSR-36S-ND.
CONN RCPT XSR 20POS .6MM IDC - 20XSR-36S
 Order CONN RCPT XSR 20POS .6MM IDC-20XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 20XSR-36S-ND.
CONN RCPT XSR 22POS .6MM IDC - 22XSR-36S
 Order CONN RCPT XSR 22POS .6MM IDC-22XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 22XSR-36S-ND.
CONN HEADER SH 6POS SIDE 1MM TIN - SM06B-SRSS-TB
 Order CONN HEADER SH 6POS SIDE 1MM TIN-SM06B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1424-2-ND.