CONN HEADER XSR 4POS .6MM IDC - SM04B-XSRS(LF)(SN) - Connectors

Digi-Key Part Number SM04B-XSRS(LF)(SN)-ND
Price Break
3500
Unit Price
0.25559
Extended Price
894.57
Manufacturer Part NumberSM04B-XSRS(LF)(SN)
Product DescriptionCONN HEADER XSR 4POS .6MM IDC
Quantity Available 0
All prices are in GBP

CONN HEADER XSR 4POS .6MM IDC - SM04B-XSRS(LF)(SN) - Connectors Details
Technical/Catalog InformationSM04B-XSRS(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
Color-
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.023" (0.60mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM04B XSRS LF SN
SM04BXSRSLFSN

Purchase CONN HEADER XSR 4POS .6MM IDC - SM04B-XSRS(LF)(SN) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER XSR 4POS .6MM IDC - SM04B-XSRS(LF)(SN)
Connectors

CONN HEADER XSR 4POS .6MM IDC - SM04B-XSRS(LF)(SN) (SM04B-XSRS(LF)(SN)-ND)

Related parts Connectors:
CONN HEADER XSR 4POS .6MM IDC - SM04B-XSRS(LF)(SN)
 Order CONN HEADER XSR 4POS .6MM IDC-SM04B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM04B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 2POS .6MM IDC - SM02B-XSRS(LF)(SN)
 Order CONN HEADER XSR 2POS .6MM IDC-SM02B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM02B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 6POS .6MM IDC - SM06B-XSRS(LF)(SN)
 Order CONN HEADER XSR 6POS .6MM IDC-SM06B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM06B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 10POS .6MM IDC - SM10B-XSRS(LF)(SN)
 Order CONN HEADER XSR 10POS .6MM IDC-SM10B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM10B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 16POS .6MM IDC - SM16B-XSRS(LF)(SN)
 Order CONN HEADER XSR 16POS .6MM IDC-SM16B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM16B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 20POS .6MM IDC - SM20B-XSRS(LF)(SN)
 Order CONN HEADER XSR 20POS .6MM IDC-SM20B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM20B-XSRS(LF)(SN)-ND.
CONN HEADER XSR 22POS .6MM IDC - SM22B-XSRS(LF)(SN)
 Order CONN HEADER XSR 22POS .6MM IDC-SM22B-XSRS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM22B-XSRS(LF)(SN)-ND.
CONN RCPT XSR 4POS .6MM IDC - 04XSR-36S
 Order CONN RCPT XSR 4POS .6MM IDC-04XSR-36S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 04XSR-36S-ND.
CONN HEADER SH 4POS SIDE 1MM TIN - SM04B-SRSS-TB
 Order CONN HEADER SH 4POS SIDE 1MM TIN-SM04B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1422-2-ND.
CONN HEADER SH 4POS SIDE 1MM TIN - SM04B-SRSS-TB
 Order CONN HEADER SH 4POS SIDE 1MM TIN-SM04B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1422-1-ND.
CONN HEADER SH 4POS SIDE 1MM TIN - SM04B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 4POS SIDE 1MM TIN-SM04B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1804-2-ND.
CONN HEADER SH 4POS SIDE 1MM TIN - SM04B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 4POS SIDE 1MM TIN-SM04B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1804-1-ND.
CONN HEADER VERT 4POS 5MM - 1753479
 Order CONN HEADER VERT 4POS 5MM-1753479 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1075-ND.
CONN HEADER VERT 4POS 5.08MM - 1758034
 Order CONN HEADER VERT 4POS 5.08MM-1758034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1130-ND.
CONN HEADER VERT 4POS 5MM - 1755532
 Order CONN HEADER VERT 4POS 5MM-1755532 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1142-ND.