CONN DIN HEADER 24POS R/A - 108483024003026 - Connectors

Digi-Key Part Number 108483024003026-ND
Price Break
300
Unit Price
1.60547
Extended Price
481.64
Manufacturer Part Number108483024003026
Product DescriptionCONN DIN HEADER 24POS R/A
Quantity Available Non-Stock
All prices are in GBP

CONN DIN HEADER 24POS R/A - 108483024003026 - Connectors Details
Technical/Catalog Information108483024003026
VendorAVX Corporation
CategoryConnectors
Connector TypeHeader
Number of Contacts32 (24 + 8 Power)
Series8483
Number of Rows2
StyleM
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact Finish-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 108483024003026
108483024003026

Purchase CONN DIN HEADER 24POS R/A - 108483024003026 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DIN HEADER 24POS R/A - 108483024003026
Connectors

CONN DIN HEADER 24POS R/A - 108483024003026 (108483024003026-ND)

Related parts Connectors:
CONN DIN HEADER 24POS R/A - 108483024003026
 Order CONN DIN HEADER 24POS R/A-108483024003026 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483024003026-ND.
CONN DIN HEADER 24POS R/A - 108483024003050
 Order CONN DIN HEADER 24POS R/A-108483024003050 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483024003050-ND.
CONN DIN HEADER 24POS R/A - 108483024004026
 Order CONN DIN HEADER 24POS R/A-108483024004026 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483024004026-ND.
CONN DIN HEADER 32POS R/A 3.0MM - 108447032001037
 Order CONN DIN HEADER 32POS R/A 3.0MM-108447032001037 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447032001037-ND.
CONN DIN HEADER 30POS R/A 11.3MM - 108457030004049
 Order CONN DIN HEADER 30POS R/A 11.3MM-108457030004049 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457030004049-ND.
CONN DIN HEADER 32POS R/A 3.0MM - 108457064002027
 Order CONN DIN HEADER 32POS R/A 3.0MM-108457064002027 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457064002027-ND.
CONN DIN HEADER 64POS R/A PCB - 108458096031026
 Order CONN DIN HEADER 64POS R/A PCB-108458096031026 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458096031026-ND.
CONN DIN HEADER 64POS R/A PCB - 108458096031050
 Order CONN DIN HEADER 64POS R/A PCB-108458096031050 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458096031050-ND.
CONN DIN HEADER 64POS STR PCB - 108478096001026
 Order CONN DIN HEADER 64POS STR PCB-108478096001026 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108478096001026-ND.
CONN DIN HEADER 42POS STR - 108483042002050
 Order CONN DIN HEADER 42POS STR-108483042002050 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483042002050-ND.
CONN DIN PLUG R/A 32POS DUAL - 108457032002025
 Order CONN DIN PLUG R/A 32POS DUAL-108457032002025 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1945-ND.
CONN DIN PLUG R/A 64POS DUAL - 108457064002025
 Order CONN DIN PLUG R/A 64POS DUAL-108457064002025 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1946-ND.
CONN DIN PLUG R/A 128POS QUAD - 108457128002025
 Order CONN DIN PLUG R/A 128POS QUAD-108457128002025 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1947-ND.
CONN DIN PLUG VERT 48POS 3ROWS - 108477048001025
 Order CONN DIN PLUG VERT 48POS 3ROWS-108477048001025 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1948-ND.
CONN DIN RECEPT R/A 96POS 3ROWS - 208477096002025
 Order CONN DIN RECEPT R/A 96POS 3ROWS-208477096002025 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1949-ND.