FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 507-1187-6-ND
Price Break
1
10
100
500
1000
Unit Price
0.41
0.364
0.2581
0.21252
0.1518
Extended Price
0.41
3.64
25.81
106.26
151.80
Manufacturer Part NumberC1S 1.25
Product DescriptionFUSE 1.25A 63V 1206 SLOW C1S
Quantity Available Available
All prices are in GBP

FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationC1S 1.25
VendorBel Fuse Inc (VA)
CategoryOver Voltage, Current, Temperature Devices
Current1.25A
Voltage - Rated63V
Package / Case1206 (3216 metric)
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1S 1 25
C1S 125
507 1187 6 ND
50711876ND
507-1187-6

Purchase FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25
Over Voltage, Current, Temperature Devices

FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25 (507-1187-6-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25
 Order FUSE 1.25A 63V 1206 SLOW C1S-C1S 1.25 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1187-2-ND.
FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25
 Order FUSE 1.25A 63V 1206 SLOW C1S-C1S 1.25 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1187-1-ND.
FUSE 1.25A 63V 1206 SLOW C1S - C1S 1.25
 Order FUSE 1.25A 63V 1206 SLOW C1S-C1S 1.25 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1187-6-ND.
FUSE 750MA 63V 1206 SLOW C1S - C1S 750
 Order FUSE 750MA 63V 1206 SLOW C1S-C1S 750 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1185-2-ND.
FUSE 1A 63V 1206 SLOW C1S - C1S 1
 Order FUSE 1A 63V 1206 SLOW C1S-C1S 1 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1186-2-ND.
FUSE 1.5A 63V 1206 SLOW C1S - C1S 1.5
 Order FUSE 1.5A 63V 1206 SLOW C1S-C1S 1.5 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1188-2-ND.
FUSE 2A 63V 1206 SLOW C1S - C1S 2
 Order FUSE 2A 63V 1206 SLOW C1S-C1S 2 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1189-2-ND.
FUSE 2.5A 63V 1206 SLOW C1S - C1S 2.5
 Order FUSE 2.5A 63V 1206 SLOW C1S-C1S 2.5 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1190-2-ND.
FUSE 3A 63V 1206 SLOW C1S - C1S 3
 Order FUSE 3A 63V 1206 SLOW C1S-C1S 3 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1191-2-ND.
FUSE 3.5A 63V 1206 SLOW C1S - C1S 3.5
 Order FUSE 3.5A 63V 1206 SLOW C1S-C1S 3.5 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1192-2-ND.
FUSE 4A 63V 1206 SLOW C1S - C1S 4
 Order FUSE 4A 63V 1206 SLOW C1S-C1S 4 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1193-2-ND.
FUSE 5A 63V 1206 SLOW C1S - C1S 5
 Order FUSE 5A 63V 1206 SLOW C1S-C1S 5 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1194-2-ND.
FUSE 750MA 63V 1206 SLOW C1S - C1S 750
 Order FUSE 750MA 63V 1206 SLOW C1S-C1S 750 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1185-1-ND.
FUSE 1A 63V 1206 SLOW C1S - C1S 1
 Order FUSE 1A 63V 1206 SLOW C1S-C1S 1 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1186-1-ND.
FUSE 1.5A 63V 1206 SLOW C1S - C1S 1.5
 Order FUSE 1.5A 63V 1206 SLOW C1S-C1S 1.5 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1188-1-ND.