CAPACITOR TANT 4.7UF 10V 5% 0603 - TPCL475J010R5000 - Capacitors

Digi-Key Part Number TPCL475J010R5000-ND
Price Break
3500
Unit Price
0.78925
Extended Price
2762.38
Manufacturer Part NumberTPCL475J010R5000
Product DescriptionCAPACITOR TANT 4.7UF 10V 5% 0603
Quantity Available 0
All prices are in GBP

CAPACITOR TANT 4.7UF 10V 5% 0603 - TPCL475J010R5000 - Capacitors Details
Technical/Catalog InformationTPCL475J010R5000
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated10V
Tolerance±5%
SeriesTPC
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)5.000 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPCL475J010R5000
TPCL475J010R5000

Purchase CAPACITOR TANT 4.7UF 10V 5% 0603 - TPCL475J010R5000 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 4.7UF 10V 5% 0603 - TPCL475J010R5000
Capacitors

CAPACITOR TANT 4.7UF 10V 5% 0603 - TPCL475J010R5000 (TPCL475J010R5000-ND)

Related parts Capacitors :
CAPACITOR TANT 4.7UF 10V 5% 0603 - TPCL475J010R5000
 Order CAPACITOR TANT 4.7UF 10V 5% 0603-TPCL475J010R5000 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPCL475J010R5000-ND.
CAP TANT 10UF 10V 20% 0603 SMD - TACL106M010XTA
 Order CAP TANT 10UF 10V 20% 0603 SMD-TACL106M010XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3263-1-ND.
CAPACITOR TANT 22UF 3V 20% 0603 - TACL226M003RTA
 Order CAPACITOR TANT 22UF 3V 20% 0603-TACL226M003RTA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL226M003RTA-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRW
 Order CAPACITOR TANT 10UF 10V 10% RAD-TAP106K010SRW online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRW-ND.
CAPACITOR TANT 4.7UF 10V 10% AXL - TARR475K010
 Order CAPACITOR TANT 4.7UF 10V 10% AXL-TARR475K010 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR475K010-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
 Order CAP TANT LOESR 100UF 10V 20% SMD-TPSD107M010R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1779-2-ND.
CAP TANT LOESR 220UF 10V 10% SMD - TPSD227K010R0150
 Order CAP TANT LOESR 220UF 10V 10% SMD-TPSD227K010R0150 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1784-1-ND.
CAP TANT LOESR 220UF 10V 10% SMD - TPSE227K010R0100
 Order CAP TANT LOESR 220UF 10V 10% SMD-TPSE227K010R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1799-6-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0250
 Order CAP TANT LOWESR 47UF 10V 10% SMD-TPSB476K010R0250 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3085-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0075
 Order CAP TANT LOESR 100UF 10V 10% SMD-TPSC107K010R0075 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3086-1-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
 Order CAP TANT LOWESR 10UF 10V 10% SMD-TPSA106K010R0900 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1751-6-ND.
CAP TANT LOESR 220UF 10V 20% SMD - TPSE227M010R0100
 Order CAP TANT LOESR 220UF 10V 20% SMD-TPSE227M010R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4130-2-ND.
CAP TANT LOWESR 22UF 10V 20% SMD - TPSB226M010R0700
 Order CAP TANT LOWESR 22UF 10V 20% SMD-TPSB226M010R0700 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4088-1-ND.
CAPACITOR TANT 10UF 16V 10% 0805 - TACR106K016FTA
 Order CAPACITOR TANT 10UF 16V 10% 0805-TACR106K016FTA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR106K016FTA-ND.
CAPACITOR TANT 10UF 16V 10% 0805 - TACR106K016XTA
 Order CAPACITOR TANT 10UF 16V 10% 0805-TACR106K016XTA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR106K016XTA-ND.