CAPACITOR TANT 22UF 50V 10% SMD - TAJV226K050R - Capacitors

Digi-Key Part Number TAJV226K050R-ND
Price Break
400
Unit Price
1.7809
Extended Price
712.36
Manufacturer Part NumberTAJV226K050R
Product DescriptionCAPACITOR TANT 22UF 50V 10% SMD
Quantity Available 0
All prices are in GBP

CAPACITOR TANT 22UF 50V 10% SMD - TAJV226K050R - Capacitors Details
Technical/Catalog InformationTAJV226K050R
VendorAVX Corporation
CategoryCapacitors
Capacitance22µF
Voltage - Rated50V
Tolerance±10%
SeriesTAJ
Package / Case7361-38 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJV226K050R
TAJV226K050R

Purchase CAPACITOR TANT 22UF 50V 10% SMD - TAJV226K050R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 22UF 50V 10% SMD - TAJV226K050R
Capacitors

CAPACITOR TANT 22UF 50V 10% SMD - TAJV226K050R (TAJV226K050R-ND)

Related parts Capacitors :
CAPACITOR TANT 22UF 50V 10% SMD - TAJV226K050R
 Order CAPACITOR TANT 22UF 50V 10% SMD-TAJV226K050R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV226K050R-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016RNJ
 Order CAPACITOR TANT 10UF 16V 10% SMD-TAJA106K016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016RNJ-ND.
CAPACITOR TANT 33UF 6.3V 10% SMD - TAJB336K006RNJ
 Order CAPACITOR TANT 33UF 6.3V 10% SMD-TAJB336K006RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB336K006RNJ-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050R
 Order CAPACITOR TANT 10UF 50V 20% SMD-TAJD106M050R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050R-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJE106M050H
 Order CAPACITOR TANT 10UF 50V 20% SMD-TAJE106M050H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE106M050H-ND.
CAPACITOR TANT 1UF 20V 10% SMD - TAJR105K020R
 Order CAPACITOR TANT 1UF 20V 10% SMD-TAJR105K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR105K020R-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order CAPACITOR TANT 2.2UF 16V 10% SMD-T491A225K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
 Order CAPACITOR TANT 2.2UF 35V 10% SMD-T491C225K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-6-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300
 Order CAPACITOR TANT 15UF 50V 10% SMD-T495X156K050ATE300 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3897-2-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AT
 Order CAPACITOR TANT 2.2UF 25V 10% SMD-T491B225K025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3715-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT
 Order CAPACITOR TANT 22UF 25V 10% SMD-T491D226K025AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3782-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
 Order CAPACITOR TANT 22UF 35V 10% SMD-T495D226K035ATE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-1-ND.
CAP TANT .22UF 50V 10% SMD - 595D224X9050T2T
 Order CAP TANT .22UF 50V 10% SMD-595D224X9050T2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D224X9050T2T-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0300
 Order CAP TANT LOWESR 22UF 35V 10% SMD-TPSE226K035R0300 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1798-6-ND.
CAP TANT LOWESR 22UF 20V 10% SMD - TPSB226K020R0400
 Order CAP TANT LOWESR 22UF 20V 10% SMD-TPSB226K020R0400 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3095-1-ND.