CAPACITOR TANT 330UF 4V 20% SMD - TAJE337M004R

Digi-Key Part Number TAJE337M004R-ND
Price Break
400
Unit Price
1.4718
Extended Price
588.72
Manufacturer Part NumberTAJE337M004R
Product DescriptionCAPACITOR TANT 330UF 4V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 330UF 4V 20% SMD - TAJE337M004R Details
Technical/Catalog InformationTAJE337M004R
VendorAVX Corporation
CategoryCapacitors
Capacitance330µF
Voltage - Rated4V
Tolerance±20%
SeriesTAJ
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJE337M004R
TAJE337M004R

Purchase CAPACITOR TANT 330UF 4V 20% SMD - TAJE337M004R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 330UF 4V 20% SMD - TAJE337M004R
CAPACITOR TANT 330UF 4V 20% SMD - TAJE337M004R

CAPACITOR TANT 330UF 4V 20% SMD - TAJE337M004R (TAJE337M004R-ND)

Related parts :
CAPACITOR TANT 330UF 4V 20% SMD - TAJE337M004R
 Order CAPACITOR TANT 330UF 4V 20% SMD-TAJE337M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE337M004R-ND.
CAPACITOR TANT 330UF 4V 20% SMD - TAJC337M004R
 Order CAPACITOR TANT 330UF 4V 20% SMD-TAJC337M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC337M004R-ND.
CAPACITOR TANT 330UF 4V 20% SMD - TAJX337M004R
 Order CAPACITOR TANT 330UF 4V 20% SMD-TAJX337M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX337M004R-ND.
CAPACITOR TANT 330UF 4V 20% SMD - TAJX337M004RNJ
 Order CAPACITOR TANT 330UF 4V 20% SMD-TAJX337M004RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX337M004RNJ-ND.
CAPACITOR TANT 330UF 4V 20% SMD - TAJY337M004R
 Order CAPACITOR TANT 330UF 4V 20% SMD-TAJY337M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY337M004R-ND.
CAPACITOR TANT 330UF 4V 20% SMD - TAJY337M004RNJ
 Order CAPACITOR TANT 330UF 4V 20% SMD-TAJY337M004RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY337M004RNJ-ND.
CAPACITOR TANT 10UF 4V 20% SMD - TAJA106M004R
 Order CAPACITOR TANT 10UF 4V 20% SMD-TAJA106M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106M004R-ND.
CAPACITOR TANT 100UF 4V 20% SMD - TAJA107M004S
 Order CAPACITOR TANT 100UF 4V 20% SMD-TAJA107M004S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA107M004S-ND.
CAPACITOR TANT 15UF 4V 20% SMD - TAJA156M004R
 Order CAPACITOR TANT 15UF 4V 20% SMD-TAJA156M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M004R-ND.
CAPACITOR TANT 22UF 4V 20% SMD - TAJA226M004R
 Order CAPACITOR TANT 22UF 4V 20% SMD-TAJA226M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226M004R-ND.
CAPACITOR TANT 22UF 4V 20% SMD - TAJA226M004RNJ
 Order CAPACITOR TANT 22UF 4V 20% SMD-TAJA226M004RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226M004RNJ-ND.
CAPACITOR TANT 22UF 4V 20% SMD - TAJA226M004YNJ
 Order CAPACITOR TANT 22UF 4V 20% SMD-TAJA226M004YNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226M004YNJ-ND.
CAPACITOR TANT 33UF 4V 20% SMD - TAJA336M004R
 Order CAPACITOR TANT 33UF 4V 20% SMD-TAJA336M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336M004R-ND.
CAPACITOR TANT 4.7UF 4V 20% SMD - TAJA475M004R
 Order CAPACITOR TANT 4.7UF 4V 20% SMD-TAJA475M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M004R-ND.
CAPACITOR TANT 4.7UF 4V 20% SMD - TAJA475M004S
 Order CAPACITOR TANT 4.7UF 4V 20% SMD-TAJA475M004S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M004S-ND.