CAPACITOR TANT 1500UF 2V 20% SMD - TAJD158M002RNJ - Capacitors

Digi-Key Part Number TAJD158M002RNJ-ND
Price Break
500
Unit Price
0.98208
Extended Price
491.04
Manufacturer Part NumberTAJD158M002RNJ
Product DescriptionCAPACITOR TANT 1500UF 2V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 1500UF 2V 20% SMD - TAJD158M002RNJ - Capacitors Details
Technical/Catalog InformationTAJD158M002RNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance1500µF
Voltage - Rated2V
Tolerance±20%
SeriesTAJ
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJD158M002RNJ
TAJD158M002RNJ

Purchase CAPACITOR TANT 1500UF 2V 20% SMD - TAJD158M002RNJ - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 1500UF 2V 20% SMD - TAJD158M002RNJ
Capacitors

CAPACITOR TANT 1500UF 2V 20% SMD - TAJD158M002RNJ (TAJD158M002RNJ-ND)

Related parts Capacitors :
CAPACITOR TANT 1500UF 2V 20% SMD - TAJD158M002RNJ
 Order CAPACITOR TANT 1500UF 2V 20% SMD-TAJD158M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD158M002RNJ-ND.
CAPACITOR TANT 1500UF 2V 20% SMD - TAJV158M002R
 Order CAPACITOR TANT 1500UF 2V 20% SMD-TAJV158M002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV158M002R-ND.
CAPACITOR TANT 1500UF 2V 20% SMD - TAJV158M002RNJ
 Order CAPACITOR TANT 1500UF 2V 20% SMD-TAJV158M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV158M002RNJ-ND.
CAPACITOR TANT 33UF 2V 20% SMD - TAJA336M002R
 Order CAPACITOR TANT 33UF 2V 20% SMD-TAJA336M002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336M002R-ND.
CAPACITOR TANT 33UF 2V 20% SMD - TAJA336M002RNJ
 Order CAPACITOR TANT 33UF 2V 20% SMD-TAJA336M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336M002RNJ-ND.
CAPACITOR TANT 68UF 2V 20% SMD - TAJA686M002RNJ
 Order CAPACITOR TANT 68UF 2V 20% SMD-TAJA686M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA686M002RNJ-ND.
CAPACITOR TANT 100UF 2V 20% SMD - TAJB107M002RNJ
 Order CAPACITOR TANT 100UF 2V 20% SMD-TAJB107M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB107M002RNJ-ND.
CAPACITOR TANT 220UF 2V 20% SMD - TAJB227M002R
 Order CAPACITOR TANT 220UF 2V 20% SMD-TAJB227M002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB227M002R-ND.
CAPACITOR TANT 470UF 2V 20% SMD - TAJC477M002R
 Order CAPACITOR TANT 470UF 2V 20% SMD-TAJC477M002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC477M002R-ND.
CAPACITOR TANT 470UF 2V 20% SMD - TAJC477M002RNJ
 Order CAPACITOR TANT 470UF 2V 20% SMD-TAJC477M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC477M002RNJ-ND.
CAPACITOR TANT 1000UF 2V 20% SMD - TAJD108M002R
 Order CAPACITOR TANT 1000UF 2V 20% SMD-TAJD108M002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD108M002R-ND.
CAPACITOR TANT 1000UF 2V 20% SMD - TAJD108M002RNJ
 Order CAPACITOR TANT 1000UF 2V 20% SMD-TAJD108M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD108M002RNJ-ND.
CAPACITOR TANT 1500UF 2V 10% SMD - TAJD158K002RNJ
 Order CAPACITOR TANT 1500UF 2V 10% SMD-TAJD158K002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD158K002RNJ-ND.
CAPACITOR TANT 680UF 2V 20% SMD - TAJD687M002R
 Order CAPACITOR TANT 680UF 2V 20% SMD-TAJD687M002R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD687M002R-ND.
CAPACITOR TANT 680UF 2V 20% SMD - TAJD687M002RNJ
 Order CAPACITOR TANT 680UF 2V 20% SMD-TAJD687M002RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD687M002RNJ-ND.