CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010SNJ - Capacitors

Digi-Key Part Number TAJD157M010SNJ-ND
Price Break
2500
Unit Price
0.59928
Extended Price
1498.20
Manufacturer Part NumberTAJD157M010SNJ
Product DescriptionCAPACITOR TANT 150UF 10V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010SNJ - Capacitors Details
Technical/Catalog InformationTAJD157M010SNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance150µF
Voltage - Rated10V
Tolerance±20%
SeriesTAJ
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)900.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJD157M010SNJ
TAJD157M010SNJ

Purchase CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010SNJ - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010SNJ
Capacitors

CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010SNJ (TAJD157M010SNJ-ND)

Related parts Capacitors :
CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010SNJ
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJD157M010SNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD157M010SNJ-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJC157M010H
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJC157M010H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC157M010H-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJC157M010R
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJC157M010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC157M010R-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJC157M010RNJ
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJC157M010RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC157M010RNJ-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010RNJ
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJD157M010RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD157M010RNJ-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJD157M010S
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJD157M010S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD157M010S-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJW157M010RNJ
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJW157M010RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW157M010RNJ-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJX157M010R
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJX157M010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX157M010R-ND.
CAPACITOR TANT 150UF 10V 20% SMD - TAJX157M010RNJ
 Order CAPACITOR TANT 150UF 10V 20% SMD-TAJX157M010RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX157M010RNJ-ND.
CAPACITOR TANT 150UF 10V 20% AXL - TAAD157M010G
 Order CAPACITOR TANT 150UF 10V 20% AXL-TAAD157M010G online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD157M010G-ND.
CAPACITOR TANT 150UF 10V 20% AXL - TAAD157M016G
 Order CAPACITOR TANT 150UF 10V 20% AXL-TAAD157M016G online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD157M016G-ND.
CAPACITOR TANT 1.5UF 10V 20% SMD - TAJA155M010R
 Order CAPACITOR TANT 1.5UF 10V 20% SMD-TAJA155M010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155M010R-ND.
CAPACITOR TANT 1.5UF 10V 20% SMD - TAJA155M010RNJ
 Order CAPACITOR TANT 1.5UF 10V 20% SMD-TAJA155M010RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155M010RNJ-ND.
CAPACITOR TANT 15UF 10V 20% SMD - TAJA156M010RNJ
 Order CAPACITOR TANT 15UF 10V 20% SMD-TAJA156M010RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M010RNJ-ND.
CAPACITOR TANT 15UF 10V 20% SMD - TAJA156M010S
 Order CAPACITOR TANT 15UF 10V 20% SMD-TAJA156M010S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M010S-ND.