CAPACITOR TANT 150UF 4V 20% SMD - TAJD157M004R - Capacitors

Digi-Key Part Number TAJD157M004R-ND
Price Break
500
Unit Price
0.44154
Extended Price
220.77
Manufacturer Part NumberTAJD157M004R
Product DescriptionCAPACITOR TANT 150UF 4V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 150UF 4V 20% SMD - TAJD157M004R - Capacitors Details
Technical/Catalog InformationTAJD157M004R
VendorAVX Corporation
CategoryCapacitors
Capacitance150µF
Voltage - Rated4V
Tolerance±20%
SeriesTAJ
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJD157M004R
TAJD157M004R

Purchase CAPACITOR TANT 150UF 4V 20% SMD - TAJD157M004R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 150UF 4V 20% SMD - TAJD157M004R
Capacitors

CAPACITOR TANT 150UF 4V 20% SMD - TAJD157M004R (TAJD157M004R-ND)

Related parts Capacitors :
CAPACITOR TANT 150UF 4V 20% SMD - TAJD157M004R
 Order CAPACITOR TANT 150UF 4V 20% SMD-TAJD157M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD157M004R-ND.
CAPACITOR TANT 150UF 4V 20% SMD - TAJC157M004R
 Order CAPACITOR TANT 150UF 4V 20% SMD-TAJC157M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC157M004R-ND.
CAPACITOR TANT 150UF 4V 20% SMD - TAJC157M004RNJ
 Order CAPACITOR TANT 150UF 4V 20% SMD-TAJC157M004RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC157M004RNJ-ND.
CAPACITOR TANT 150UF 4V 20% SMD - TAJW157M004R
 Order CAPACITOR TANT 150UF 4V 20% SMD-TAJW157M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW157M004R-ND.
CAPACITOR TANT 150UF 4V 20% SMD - TAJY157M004R
 Order CAPACITOR TANT 150UF 4V 20% SMD-TAJY157M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY157M004R-ND.
CAPACITOR TANT 150UF 4V 20% SMD - TAJY157M004RNJ
 Order CAPACITOR TANT 150UF 4V 20% SMD-TAJY157M004RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY157M004RNJ-ND.
CAPACITOR TANT 10UF 4V 20% SMD - TAJA106M004R
 Order CAPACITOR TANT 10UF 4V 20% SMD-TAJA106M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106M004R-ND.
CAPACITOR TANT 100UF 4V 20% SMD - TAJA107M004S
 Order CAPACITOR TANT 100UF 4V 20% SMD-TAJA107M004S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA107M004S-ND.
CAPACITOR TANT 15UF 4V 20% SMD - TAJA156M004R
 Order CAPACITOR TANT 15UF 4V 20% SMD-TAJA156M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M004R-ND.
CAPACITOR TANT 22UF 4V 20% SMD - TAJA226M004R
 Order CAPACITOR TANT 22UF 4V 20% SMD-TAJA226M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226M004R-ND.
CAPACITOR TANT 22UF 4V 20% SMD - TAJA226M004RNJ
 Order CAPACITOR TANT 22UF 4V 20% SMD-TAJA226M004RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226M004RNJ-ND.
CAPACITOR TANT 22UF 4V 20% SMD - TAJA226M004YNJ
 Order CAPACITOR TANT 22UF 4V 20% SMD-TAJA226M004YNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226M004YNJ-ND.
CAPACITOR TANT 33UF 4V 20% SMD - TAJA336M004R
 Order CAPACITOR TANT 33UF 4V 20% SMD-TAJA336M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336M004R-ND.
CAPACITOR TANT 4.7UF 4V 20% SMD - TAJA475M004R
 Order CAPACITOR TANT 4.7UF 4V 20% SMD-TAJA475M004R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M004R-ND.
CAPACITOR TANT 4.7UF 4V 20% SMD - TAJA475M004S
 Order CAPACITOR TANT 4.7UF 4V 20% SMD-TAJA475M004S online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M004S-ND.