CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050R - Capacitors

Digi-Key Part Number TAJD106M050R-ND
Price Break
500
Unit Price
1.10942
Extended Price
554.71
Manufacturer Part NumberTAJD106M050R
Product DescriptionCAPACITOR TANT 10UF 50V 20% SMD
Quantity Available 0
All prices are in GBP

CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050R - Capacitors Details
Technical/Catalog InformationTAJD106M050R
VendorAVX Corporation
CategoryCapacitors
Capacitance10µF
Voltage - Rated50V
Tolerance±20%
SeriesTAJ
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJD106M050R
TAJD106M050R

Purchase CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050R
Capacitors

CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050R (TAJD106M050R-ND)

Related parts Capacitors :
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050R
 Order CAPACITOR TANT 10UF 50V 20% SMD-TAJD106M050R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050R-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJE106M050H
 Order CAPACITOR TANT 10UF 50V 20% SMD-TAJE106M050H online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE106M050H-ND.
CAPACITOR TANT 10UF 16V 20% SMD - TAJD106M016R
 Order CAPACITOR TANT 10UF 16V 20% SMD-TAJD106M016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M016R-ND.
CAPACITOR TANT 10UF 6.3V 20% SMD - TAJR106M006RNJ
 Order CAPACITOR TANT 10UF 6.3V 20% SMD-TAJR106M006RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR106M006RNJ-ND.
AP TANT 10W ESR 10UF 50V 20% SMD - TPSE106M050R0400
 Order AP TANT 10W ESR 10UF 50V 20% SMD-TPSE106M050R0400 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSE106M050R0400-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016RNJ
 Order CAPACITOR TANT 10UF 16V 10% SMD-TAJA106K016RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016RNJ-ND.
CAPACITOR TANT 150UF 20V 20% SMD - TAJE157M020RNJ
 Order CAPACITOR TANT 150UF 20V 20% SMD-TAJE157M020RNJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE157M020RNJ-ND.
CAPACITOR TANT 22UF 50V 10% SMD - TAJV226K050R
 Order CAPACITOR TANT 22UF 50V 10% SMD-TAJV226K050R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV226K050R-ND.
CAPACITOR TANT 68UF 35V 20% SMD - TAJV686M035R
 Order CAPACITOR TANT 68UF 35V 20% SMD-TAJV686M035R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV686M035R-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491B106M016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1594-2-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3098-1-ND.
CAPACITOR TANT 6.8UF 50V 20% SMD - T491D685M050AT
 Order CAPACITOR TANT 6.8UF 50V 20% SMD-T491D685M050AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3800-2-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-1-ND.
CAPACITOR TANT 10UF 10V 20% SMD - T491B106M010AT
 Order CAPACITOR TANT 10UF 10V 20% SMD-T491B106M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3707-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491B106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3708-1-ND.